Pro Signal 842050

PATCH LEAD CAT 6 FTP 0.5M; Cable Assembly Type:Network Cables; Cable Type:Cat 6 FTP patch; Outer Insulation Colour:Grey;...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1641314 0 ··
GBP
2.65 2.32 2.32 2.32 2.32
element14 APAC
1641314 0 ··
NZD
3.06 2.73 2.07 1.83 1.83

Descriptions

PATCH LEAD CAT 6 FTP 0.5M; Connector Type A:RJ45; Connector Type B:RJ45; Cable Assembly Type:Network Cables; Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Jacket Colour:Grey; Cable Length:0.5m; Colour:Grey; Connector Type A:RJ45; Connector Type B:RJ45; Contact Material:Copper Alloy; Impedance:100ohm; Lead Length:0.5m; Material:PVC; Wire Size:26AWG
element14 APAC
PATCH LEAD CAT 6 FTP 0.5M; Cable Assembly Type:Network Cables; Cable Type:Cat 6 FTP patch; Outer Insulation Colour:Grey; Lead Length:0.5m; Cable Length:0.5m; Colour:Grey; Connector Type A:RJ45; Connector Type B:RJ45; Contact Material:Copper Alloy; Impedance:100ohm; Material:PVC; Wire Size:26AWG
Farnell

Technical Specifications

Cable Length 500 mm
Wire Gauge 26 AWG
RoHS Compliant
Color Gray
Lead Length 500 mm
Material PVC
Contact Material Copper Alloy

Documents

element14 APAC
Datasheet 2 pages 1 year ago
Farnell
Datasheet 1 page 7 years ago

Alternate Names

CUC 842050

Search for other parts like 842050 »