3M 8420-21B1-RK-TP

PLCC Fine Pitch Sockets 20P PLCC SOCKET SMT W/O LOC POSTS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins20
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth15.65 mm
Lead Pitch1.27 mm
Length15.65 mm
Pitch1.27 mm
Row Spacing5.08 mm
Width15.65 mm

Documents

Download datasheets and manufacturer documentation for 3M 8420-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-2.65%

Engineering Resources

View Evaluation kits and Reference designs for 3M 8420-21B1-RK-TP.

Related Parts

Descriptions

Descriptions of 3M 8420-21B1-RK-TP provided by its distributors.

PLCC Fine Pitch Sockets 20P PLCC SOCKET SMT W/O LOC POSTS
SOCKET IC, PLCC, 20WAY; No. of Contacts:20Contacts; Connector Type:PLCC Socket; Pitch Spacing:1.27mm; Product Range:-; Row Pitch:-; Contact
SOCKET IC, PLCC, 20WAY; No. of Contacts: 20Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: -; Row Pitch: -; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Connector Mounting Orientation: PC Board; Contact Resistance: 30mohm; Contact Termination: Surface Mount Vertical; Contact Termination Type: Surface Mount; External Depth: 15.24mm; External Length / Height: 5.08mm; External Width: 15.24mm; Flammability Rating: UL94V-0; Insulator Material: PPS (Polyphenylene Sulphide) Glass Filled; Lead Spacing: 1.27mm; Mating Force: 0.17kgf; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Pin Format: PLCC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000905309
  • 8420-21B1-RK-TP.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins20
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts20
Number of Positions20
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth15.65 mm
Lead Pitch1.27 mm
Length15.65 mm
Pitch1.27 mm
Row Spacing5.08 mm
Width15.65 mm

Documents

Download datasheets and manufacturer documentation for 3M 8420-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago