Mill-Max 839-22-008-30-001101

Headers & Wire Housings .100 SMT 3mm Stroke Spring Conn, dbl
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2 A
Number of Contacts8
Number of Rows2
Voltage Rating150 V
Dimensions
Height9.63 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 839-22-008-30-001101.

Sager Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-0.48%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 839-22-008-30-001101.

Descriptions

Descriptions of Mill-Max 839-22-008-30-001101 provided by its distributors.

Headers & Wire Housings .100 SMT 3mm Stroke Spring Conn, dbl
STD SPRING-LOADED CONNECTOR
CONN SPRING PISTON 8POS SMD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating2 A
Number of Contacts8
Number of Rows2
Voltage Rating150 V
Dimensions
Height9.63 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 839-22-008-30-001101.

Sager Electronics
Datasheet2 pages5 years ago