Crouzet 83873301

IP66, IP67 Snap Action Limit Switch, Lever, Metal, NO/NC, 30V | Crouzet 83873301
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialMetal
MountCable
Technical
Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Force15 N
TerminationCable
Throw ConfigurationSPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)24 V
Dimensions
Depth31.5 mm
Length85.6 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Crouzet 83873301.

TME
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Crouzet 83873301.

Related Parts

Descriptions

Descriptions of Crouzet 83873301 provided by its distributors.

IP66, IP67 Snap Action Limit Switch, Lever, Metal, NO/NC, 30V | Crouzet 83873301
Limit Switch, Classic, 8387 Series, 838733 Cab Lat 1.0 Rohs Compliant: Yes |Crouzet 83873301
SEALED LIMIT SWITCH 838730 LEVER=A GALET A 2 SENS D'ATTAQUE PISTE.A CABLE LENGTH=1.00 OUTPUT=LATERALE BAS NIVEAU VERSION UL

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet Control
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET LTD
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialMetal
MountCable
Technical
Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Force15 N
TerminationCable
Throw ConfigurationSPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)24 V
Dimensions
Depth31.5 mm
Length85.6 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Crouzet 83873301.

TME
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant