Switchcraft 838

Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 PortEXTENSION JAX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals3
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Poles1
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 838.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Herman ProAV
Datasheet2 pages13 years ago
DigiKey
Datasheet4 pages20 years ago
Mouser
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+537%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 838.

Related Parts

Descriptions

Descriptions of Switchcraft 838 provided by its distributors.

Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 PortEXTENSION JAX
1/4 Ext Phone Jack - Cable Stereo 3 Cond w/Sldr -Dbl Open Black Handle"
TERMINAL STRIP MINIATURE 1POS | Switchcraft 838
Phone Connectors 1/4 EXTENSION JACK
Phone Jacks 1/4 EXTENSION JACK
1/4" Stereo Cable Mount Jack Female With Solder Lugs; No. Of Contacts:-; Gender:Jack; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Brass Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 838

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Terminals3
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Poles1
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 838.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Herman ProAV
Datasheet2 pages13 years ago
DigiKey
Datasheet4 pages20 years ago
Mouser
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant