3M 8350-6005

Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MFL50K-ND 290 Buy Now »
USD
29.27 26.42 22.94 21.04 21.04
Avnet
8350-6005 0 ··
USD
22.54 22.22 20.98 20.98 20.98
Verical
8350-6005 19 Buy Now »
USD
21.81 21.81 21.81
Newark
46F4834 34 Buy Now »
USD
34.81 34.81 29.27 21.68 20.89
TTI
8350-6005 383 Buy Now »
USD
28.25 28.25 28.25 28.25 28.25
Powell Electronics
8350-6005 179 Buy Now »
USD
19.78 19.78
Mouser
517-8350-6005 90 Buy Now »
USD
27.69 27.69 24.83 23.73 23.73
Heilind Electronics
MMM8350-6005 168 Buy Now »
USD
29.10 25.07 23.62 23.28 23.28
Chip One Stop Global
C1S732400627135 24 Buy Now »
JPY
4010.00 2600.00 2600.00 2600.00 2600.00
Allied Electronics
70237737 99 Buy Now »
USD
28.31 25.55 25.55 25.55 25.55
Interstate Connecting Components
8350-6005 168 Buy Now »
Heilind Asia
MMM8350-6005 0 ··
Farnell 2
1462681 34 Buy Now »
GBP
20.38 20.38 20.38 20.38 20.38
727519 47 Buy Now »
GBP
19.08 17.49 15.00 13.72 13.72
element14 APAC
1462681 34 Buy Now »
SGD
42.65 42.65 38.24 34.84 34.84
Distrelec
8350-6005 62 Buy Now »
EUR
24.95 23.20 21.71 21.71 21.71
Rutronik
COSUBD10120 0 ··
EUR
21.07 21.07 21.07
RS Components
1210157 91 Buy Now »
GBP
19.67 19.67 16.65 14.43 14.43
Avnet Europe
8350-6005 0 ··
EUR
19.19 17.82 17.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
8350-6005 1 Buy Now »
USD
18.66 18.66 18.66 18.66 18.66
Eurotronik
8350-6005 7 ··
Abacus Technologies
8350-6005 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8350-6005 Contact ··
Bristol Electronics
8350-6005 Contact Buy Now »
Summit Electronics
8350-6005 Contact Send RFQ »
SemiconductorPLUS
8350-6005 Contact ··

Descriptions

CONN DSUB RCPT 50POS PNL MNT IDC
Digi-Key
50P D-SUB SOCKET OPEN COVER
Rutronik
DE610006715 UU004870810
Heilind Electronics
Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port
Chip One Stop Global
DE610006715 UU004870810
Interstate Connecting Components
D-SUB 50 POSITION SOCKET
TTI
CONNECTOR, D, SUB, FEMALE, 50WAY
Farnell
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:50; D Sub Shell Size:DD; Gender:Receptacle; Series:8300; Contact Termination:IDC/IDT; Connector Body Material:Metal; Body Material:Steel ;RoHS Compliant: Yes
Newark
SOCKET, D, IDC, 50WAY; Connector Type:D Sub; Series:8300; No. of Contacts:50; D Sub Shell Size:DD; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:IDC / IDT; No. of Mating Cycles:200; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Colour:Grey; Connector Shell Size:DD; Connector Type:D Sub; Contact Current Rating:1A; Contact Material:Beryllium Copper; Contact Plating:Gold / Nickel; Contact Resistance:20mohm; Flammability Rating:UL94V-0; Housing Type:Steel, tin Plating over copper; IDC Cable Pitch:0.05"; Insulator Material:Polyester; Lead Spacing:2.74mm; Material:Steel; No. of Poles:50; No. of Ways:50; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pitch Spacing:2.74mm; Termination Method:IDC; Voltage Rating VAC:350V; Voltage Rating VDC:350V
element14 APAC
D-sub socket [3M] 8350-6005 D-sub socket
Distrelec
50 way IDC class 2 metal shell D socket
RS Components
Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port
Verical
DE610006715 UU004870810
Heilind Asia
Conn;D-Sub;CableSocket;50Cnt;8300 Series;Gray;CopperAlloy;26,28AWG
Allied Electronics
D-Sub Connectors 50P OPEN COVR SOCKET
Mouser
Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port
Avnet

Technical Specifications

Insulation Material Polyester
Material Steel
Flammability Rating UL 94 V-0
Number of Mating Cycles 200
Color Gray
Voltage Rating (DC) 500 V
Number of Contacts 50
RoHS Compliant
Size-Width 12.4 mm
Gender Female
Size-Height 8.382 mm
Housing Material Plastic
Current Rating 1 A
Housing Color Gray
Voltage Rating (AC) 350 V
Contact Plating Gold
Pin Pitch 2.74 mm
Number of Rows 2
Contact Resistance 20 mΩ
Lead-Free Status Lead Free
Packaging Bulk
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Number of Positions 50
Size-Length 69.6 mm

Documents

Verical
Datasheet 6 pages 8 years ago
element14
Datasheet 4 pages 6 years ago
Datasheet 6 pages 8 years ago
Jameco
Datasheet 5 pages 8 years ago
Digi-Key
Datasheet 4 pages 11 years ago
Newark
Datasheet 3 pages 3 years ago
Mouser
Datasheet 4 pages 9 years ago
Onlinecomponents.com
Datasheet 6 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 8350-6005
MMM 8350-6005
3M CORP 8350-6005
3M TOUCH SYSTEMS 8350-6005
3MTOUCH 8350-6005
3M COMP 8350-6005
3M ELECTRICAL SPEC 8350-6005
3M Electronic Solutions Division 8350-6005
3M CORPORATION 8350-6005
3M Scotch 8350-6005
3M - ISD 8350-6005
3M PREFERRED CONVERTER 8350-6005
3M-CO 8350-6005
3M HONG KONG LTD 8350-6005
3M ESM 8350-6005
THE 3M CO 8350-6005
3M GROUP 8350-6005
3M (TC) 8350-6005
3M-SCC 8350-6005
3M Electronic Specialty 8350-6005
3m Electrical Products Div 8350-6005
3M - EPD 8350-6005
3M/R 8350-6005
3m Ohesd 8350-6005
3M Taiwan Ltd 8350-6005

Search for other parts like 8350- »