Molex 83424-9021

Cable Assembly 1.83m 28AWG Commercial Micro-D 25 POS F Crimp Commercial Micro-D Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialStainless Steel
PlatingTin
Technical
Connector Type APlug, Socket
Connector Type BConnector, Free Ends
Contact Resistance8 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance5 GΩ
Number of Circuits25
Number of Conductors25
Number of Contacts25
Number of Rows2
PackagingBulk
Voltage Rating (AC)350 V
Dimensions
Cable Length1.83 m
Lead Pitch1.27 mm
Length1.83 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 83424-9021.

Molex
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page7 years ago
Datasheet1 page10 years ago
TME
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page12 years ago
Mouser
Datasheet1 page16 years ago

Inventory History

3 month trend:
-17.58%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 83424-9021.

Related Parts

Descriptions

Descriptions of Molex 83424-9021 provided by its distributors.

Cable Assembly 1.83m 28AWG Commercial Micro-D 25 POS F Crimp Commercial Micro-D Bag
Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length
SOCKET WITH LEAD, MICRO D, 25WAY; Connector to Connector:Micro-D Receptacle Free End; No. of Positions:25Ways; Cable Length - Imperial:6ft;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0834249021
  • 83424-9021.
  • 834249021

Technical Specifications

Physical
ColorBlack
MaterialStainless Steel
PlatingTin
Technical
Connector Type APlug, Socket
Connector Type BConnector, Free Ends
Contact Resistance8 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance5 GΩ
Number of Circuits25
Number of Conductors25
Number of Contacts25
Number of Rows2
PackagingBulk
Voltage Rating (AC)350 V
Dimensions
Cable Length1.83 m
Lead Pitch1.27 mm
Length1.83 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 83424-9021.

Molex
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page18 years ago
Datasheet1 page7 years ago
Datasheet1 page10 years ago
TME
Datasheet1 page9 years ago
Farnell
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page12 years ago
Mouser
Datasheet1 page16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago