Littelfuse 83400000005

Cartridge Fuse Holder, 1Pos, 16A, 250V Rohs Compliant: Yes |Littelfuse 83400000005
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialTin
MountPCB, Vertical
Technical
Current Rating16 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth15 mm
Height32.8 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 83400000005.

element14 APAC
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet2 pages2 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-6.32%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 83400000005.

Descriptions

Descriptions of Littelfuse 83400000005 provided by its distributors.

Cartridge Fuse Holder, 1Pos, 16A, 250V Rohs Compliant: Yes |Littelfuse 83400000005
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 83400000005
Fuse Holder 16A 250V Pin Through Hole Bulk
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MaterialTin
MountPCB, Vertical
Technical
Current Rating16 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth15 mm
Height32.8 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 83400000005.

element14 APAC
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet2 pages2 years ago
Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant