E-T-A 8340-G211-N1R2-A4H0-5A

Circuit Breaker Magnetic Push/Pull Actuator AC 50/60Hz Long 240VAC/80VDC 1P 5A
In Stock
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic
Current Rating5 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for E-T-A 8340-G211-N1R2-A4H0-5A.

Sager Electronics
Datasheet6 pages3 years ago
Datasheet6 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 8340-G211-N1R2-A4H0-5A.

Related Parts

Descriptions

Descriptions of E-T-A 8340-G211-N1R2-A4H0-5A provided by its distributors.

Circuit Breaker Magnetic Push/Pull Actuator AC 50/60Hz Long 240VAC/80VDC 1P 5A
CIR BRKR MAG 5A 240VAC 80VDC
Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) ensur

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic
Current Rating5 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for E-T-A 8340-G211-N1R2-A4H0-5A.

Sager Electronics
Datasheet6 pages3 years ago
Datasheet6 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant