E-T-A 8340-F110-P1K2-B2H142-3A

Circuit Breaker Magnetic Toggle AC 50/60Hz Short Aux Contacts QC 240VAC 1P 3A
Datasheet

Technical Specifications

Physical
MountFlanges
Technical
Breaker TypeMagnetic
Current Rating3 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for E-T-A 8340-F110-P1K2-B2H142-3A.

Master Electronics
Datasheet6 pages2 years ago
Sager Electronics
Datasheet6 pages3 years ago
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-14.29%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 8340-F110-P1K2-B2H142-3A.

Related Parts

Descriptions

Descriptions of E-T-A 8340-F110-P1K2-B2H142-3A provided by its distributors.

Circuit Breaker Magnetic Toggle AC 50/60Hz Short Aux Contacts QC 240VAC 1P 3A
CIR BRKR MAG 3A 240VAC 80VDC
Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountFlanges
Technical
Breaker TypeMagnetic
Current Rating3 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for E-T-A 8340-F110-P1K2-B2H142-3A.

Master Electronics
Datasheet6 pages2 years ago
Sager Electronics
Datasheet6 pages3 years ago
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant