3M 8337-8009

Conn D-Subminiature SKT 37 POS IDT RA Cable Mount 37 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
8337-8009 0 ··
USD
5.62 5.37
Allied Electronics
E1232538 n/s Buy Now »
USD
6.98 6.98
Digi-Key
8337-8009-ND 0 ··
USD
7.84 7.84
Heilind Electronics
MMM8337-8009 0 ··
Farnell
469440 149 Buy Now »
GBP
7.09 6.34 5.36 4.50 4.30
element14 APAC
469440 110 Buy Now »
THB
431.68 431.68 365.53 289.12 289.12
Avnet Europe
8337-8009 0 ··
EUR
6.11 5.24 5.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
8337-8009 Contact ··

Descriptions

Conn D-Subminiature SKT 37 POS IDT RA Cable Mount 37 Terminal 1 Port
Avnet
ID DE-6100-1290-3
Heilind Electronics
SOCKET, D, IDC, 37WAY; Connector Type:D Sub; Series:8300; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:IDC / IDT; No. of Mating Cycles:200; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Colour:Grey; Connector Shell Size:D37; Connector Type:D Sub; Contact Current Rating:1A; Contact Material:Beryllium Copper; Contact Plating:Gold / Nickel; Contact Resistance:20mohm; Flammability Rating:UL94V-0; Housing Type:Steel, tin Plating over copper; IDC Cable Pitch:0.05"; Insulator Material:Polyester; Lead Spacing:2.768mm; Material:Steel; No. of Poles:37; No. of Ways:37; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pitch Spacing:2.768mm; Termination Method:IDC; Voltage Rating V AC:350V; Voltage Rating V DC:350V
element14 APAC
SOCKET, D, IDC, 37WAY; Connector Type:D Sub; Ways, No. of:37; Connector Shell Size:D37; Gender:Socket; Series:8300; Termination Method:IDC; No. of Mating Cycles:200; Material:Steel; Approval Bodies:UL, CSA; Colour:Grey; Contact Material:Beryllium Copper; Contact Plating:Gold / Nickel; Flammability Rating:UL94V-0; Insulator Material:Polyester; No. of Poles:37; Resistance, Contact:20mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Contact Current Rating:1A; Housing Type:Steel, tin Plating over copper; IDC Cable Pitch:0.05"; Lead Spacing:2.768mm; Pitch:2.768mm; Voltage Rating, DC:350V
Farnell
DE610012903 8337-8009=DELTA37FN
Allied Electronics
CONN DSUB RCPT 37POS PNL MNT IDC
Digi-Key

Technical Specifications

Voltage Rating (AC) 350 V
Contact Resistance 20 mΩ
Insulation Material Polyester
Number of Contacts 37
REACH SVHC Compliance No SVHC
Number of Mating Cycles 200
Gender Female
Flammability Rating UL 94 V-0
Pin Pitch 2.768 mm
Color Gray
Material Steel
RoHS Compliant
Contact Material Beryllium Copper

Documents

Farnell
Datasheet 2 pages 15 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 8337-8009
MMM 8337-8009
3M CORP 8337-8009
3M TOUCH SYSTEMS 8337-8009
3MTOUCH 8337-8009
3M COMP 8337-8009
3M ELECTRICAL SPEC 8337-8009
3M Electronic Solutions Division 8337-8009
3M CORPORATION 8337-8009
3M Scotch 8337-8009
3M - ISD 8337-8009
3M PREFERRED CONVERTER 8337-8009
3M-CO 8337-8009
3M HONG KONG LTD 8337-8009
3M ESM 8337-8009
THE 3M CO 8337-8009
3M GROUP 8337-8009
3M (TC) 8337-8009
3M-SCC 8337-8009
3M Electronic Specialty 8337-8009
3m Electrical Products Div 8337-8009
3M - EPD 8337-8009
3M/R 8337-8009
3m Ohesd 8337-8009
3M Taiwan Ltd 8337-8009

Search for other parts like 8337- »