Weidmuller 8335910300

Sim S7/400 FB4*10 3.0M. Siemens S7-400, 48 P Gtin (ean): 4008190073497

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Max Operating Temperature55 °C
Min Operating Temperature0 °C
Number of Positions40
Operating Supply Voltage75 V
Resistance55 MΩ
Dimensions
Length3 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 8335910300.

Descriptions

Descriptions of Weidmuller 8335910300 provided by its distributors.

SIM S7/400 FB4*10 3.0M. Siemens S7-400, 48 P GTIN (EAN): 4008190073497
CABLE ASSEMBLY INTERFACE 9.84'
Microinterface Digital

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Max Operating Temperature55 °C
Min Operating Temperature0 °C
Number of Positions40
Operating Supply Voltage75 V
Resistance55 MΩ
Dimensions
Length3 m

Compliance

Environmental Classification
RoHSCompliant