Belden 83284 009500

Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC White 152.4m
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package316
ColorWhite
Conductor MaterialSteel
Insulation MaterialFEP
MountCable
Weight2.721554 kg
Technical
Impedance50 Ω
Max Operating Temperature200 °C
Number of Conductors1
ShieldingShielded
Dimensions
Cable Length152.4 m
Length152.4 m
Outside Diameter2.49 mm
Wire/Cable Diameter2.48 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Belden 83284 009500.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-0.20%

Engineering Resources

View Evaluation kits and Reference designs for Belden 83284 009500.

Related Parts

Descriptions

Descriptions of Belden 83284 009500 provided by its distributors.

Coaxial Cable Braid Tetrafluoroethylene 26AWG 2.48mm 900VAC White 152.4m
Coaxial Cable, RG316/U, 26 AWG, SCCS, 7x34, Braid Shld, SPC, TFE Ins, Wht, FEP jkt | Belden 83284 009500
CABLE/COAX, 26AWG, 50 OHM, 500FT/WHITE; Coaxial Cable Type: RG316; Wire Gauge: 26AWG; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Color: White 02F5772

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83284-009-500

Technical Specifications

Physical
Case/Package316
ColorWhite
Conductor MaterialSteel
Insulation MaterialFEP
MountCable
Weight2.721554 kg
Technical
Impedance50 Ω
Max Operating Temperature200 °C
Number of Conductors1
ShieldingShielded
Dimensions
Cable Length152.4 m
Length152.4 m
Outside Diameter2.49 mm
Wire/Cable Diameter2.48 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Belden 83284 009500.

Belden
Datasheet3 pages12 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago