C&K Components 8321SY4ZGE

C&K 8321SY4ZGE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Current Rating1 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.7 mm
Depth16.51 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8321SY4ZGE.

Sager Electronics
Datasheet17 pages7 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet17 pages11 years ago
Master Electronics
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet17 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8321SY4ZGE.

Related Parts

Descriptions

Descriptions of C&K Components 8321SY4ZGE provided by its distributors.

C&K 8321SY4ZGE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
SWITCH PUSHBUTTON 3PDT 1A 120V
Switch Push Button (ON) OFF 3PDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Pushbutton |C&k Components 8321SY4ZGE
Pushbutton Switches Pushbutton

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Current Rating1 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.7 mm
Depth16.51 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8321SY4ZGE.

Sager Electronics
Datasheet17 pages7 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet17 pages11 years ago
Master Electronics
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago