Magnecraft 831VS-120A

Voltage Sensing Relay, SPDT, 15A, 120VAC Monitoring, 0-10 Sec Output Delay, DIN Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10M6581 21 Buy Now »
USD
74.34 74.34 58.32 53.20 53.20
Onlinecomponents.com
831VS120A 66 Buy Now »
USD
68.08 63.77 43.16 36.30 36.30
Master Electronics
831VS120A 58 ··
USD
68.08 63.77 43.16 36.30 36.30
Mouser
528-831VS-120A 7 Buy Now »
USD
85.87 84.73 82.24 82.24 82.24
Allied Electronics
70185425 63 Buy Now »
USD
83.18 83.18 83.18 83.18 83.18
Galco
831VS-120A 7 Buy Now »
USD
79.69 79.69 79.69 79.69 79.69
Future Electronics
831VS-120A 10 Buy Now »
USD
66.02 66.02 66.02 66.02
Area51-Authorized
831VS-120A 0 ··
element14 APAC
1655828 0 ··
CNY
565.45 557.95 541.55 541.55 541.55
Electro Sonic
831VS120A 66 Buy Now »
USD
72.16 67.60 45.75 38.48 38.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
831VS-120A Contact ··

Descriptions

Relay,Monitor;Voltage;LED Indic.;SPDT;15A at 240VAC/24VDC;120VAC Input;DIN Mnt
Allied Electronics
Modular Voltage Sensor
Master Electronics
Time Delay Relays 120VAC 50/60Hz
Mouser
Modular Voltage Sensor
Onlinecomponents.com
831 Series 15 A SPDT 120 V Single Phase Dual LED AC Voltage Sensing Device Relay
Future Electronics
RELAY, VOLTAGE SENSING, SPDT, 120VAC
Newark
Voltage Sensing Relay, SPDT, 15A, 120VAC Monitoring, 0-10 Sec Output Delay, DIN Mount
Galco

Technical Specifications

Contacts Type SPDT
Carry Current 15 A
RoHS Compliant
Mounting Type DIN Rail
Power Consumption 1.2 W
Supply Current 15 A
Coil Voltage (AC) 120 V
Lead-Free Status Lead Free

Documents

element14
Datasheet 2 pages 8 years ago
Lectro Components
Datasheet 40 pages 4 years ago
Newark
Datasheet 24 pages 12 years ago
Allied Electronics
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 1 page 10 years ago
Mouser
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

MAG 831VS-120A
MAGNECRAFT/STRUTHERS-DUNN 831VS-120A
MAGNE 831VS-120A
MAGN 831VS-120A
Magnecraft / Schneider Electric 831VS-120A
MAGCFT 831VS-120A
MAGNECR 831VS-120A
MAGNACR 831VS-120A
MAGNECRAF 831VS-120A
MAGNECRAFT ELECTRIC 831VS-120A
SCHNEIDER ELECTRIC/MAGNECRAFT 831VS-120A
SE Relays/Magnecraft 831VS-120A
MAGNECRAFT/SE RELAYS 831VS-120A
SE RELAYS/MAGNECRAFT MSD 831VS-120A
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 831VS-120A
MAGNACRAFT 831VS-120A
MAGNEGRAFT 831VS-120A
MAGNECRAFT / SCHNEDIER ELECTRIC 831VS-120A
MAGNECRAFT CORP 831VS-120A
MAGNECRAFT ELECTRIC CO 831VS-120A
SE RELAYS LLC 831VS-120A
MAGNECE 831VS-120A
MAGNECRAFT / SCHNEIDER EL 831VS-120A
SCHNEIDER ELCTRIC/MAGNECRAFT 831VS-120A

Search for other parts like 831VS- »