Crouzet 831709C3.0

Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 250VDC 0.6N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life30 Mcycles
MountThrough Hole
Weight1.7 g
Technical
Max Operating Temperature130 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-20 °C
Operating Force600 mN
OrientationStraight
Throw ConfigurationSPDT
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Crouzet 831709C3.0.

Master Electronics
Datasheet4 pages19 years ago
Electro Sonic
Datasheet36 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Crouzet 831709C3.0.

Related Parts

Descriptions

Descriptions of Crouzet 831709C3.0 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 250VDC 0.6N Thru-Hole
SWITCH SNAP ACT SPDT 100MA 250V
Switch;SNSW 0.1A PCB-BTM-ASYM NONE | Crouzet 831709C3.0

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet Control
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET LTD
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life30 Mcycles
MountThrough Hole
Weight1.7 g
Technical
Max Operating Temperature130 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-20 °C
Operating Force600 mN
OrientationStraight
Throw ConfigurationSPDT
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Crouzet 831709C3.0.

Master Electronics
Datasheet4 pages19 years ago
Electro Sonic
Datasheet36 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant