Crouzet 831700C2.0

Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountPanel, Screw, Solder
Weight1.7 g
Technical
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-20 °C
Number of Poles1
Operating Force1.5 N
OrientationStraight
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for Crouzet 831700C2.0.

element14 APAC
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Electro Sonic
Datasheet36 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Crouzet 831700C2.0.

Related Parts

Descriptions

Descriptions of Crouzet 831700C2.0 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 1.5N Screw Mount
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 10A
SWITCH SNAP ACTION SPDT 10A 250V
Microswitch, Top Plunger, Spdt,10A,250V; Microswitch Type:Subminiature; Microswitch Actuator:Plunger; Contact Configuration:Spdt; Switch Terminals:Through Hole; Contact Current Max:10A; Contact Voltage Dc Nom:-; Product Range:- Rohs Compliant: Yes |Crouzet 831700C2.0

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet Control
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET LTD
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountPanel, Screw, Solder
Weight1.7 g
Technical
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-20 °C
Number of Poles1
Operating Force1.5 N
OrientationStraight
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for Crouzet 831700C2.0.

element14 APAC
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Electro Sonic
Datasheet36 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
RatingsIP67
RoHSCompliant