EBM-Papst 8314

DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 36dB (80 X 80 X 32mm)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
8314 56 Buy Now »
USD
25.87 25.87 22.80 22.80 22.80
Verical
8314 56 Buy Now »
USD
25.87 25.87 22.80 22.80 22.80
Newark 2
25M5413 280 Buy Now »
USD
29.96 29.96 26.25 20.39 20.39
86K9932 179 Buy Now »
USD
33.08 33.08 24.59 20.86 20.86
Chip One Stop Japan 2
C1S211900000779 248 Buy Now »
USD
36.90 27.80 23.20 23.20 23.20
C1S211800007331 56 Buy Now »
CNY
214.00 162.00 133.00 133.00 133.00
Onlinecomponents.com
8314 475 Buy Now »
USD
26.78 26.78 22.63 18.91 18.91
Master Electronics
8314 418 ··
USD
26.78 26.78 22.63 18.91 18.91
Allied Electronics
70105493 282 Buy Now »
USD
32.02 31.00 25.61 25.61 25.61
Chip One Stop Global 2
C1S211800007331 56 Buy Now »
USD
20.70 20.70 19.00 19.00 19.00
C1S211900000779 309 Buy Now »
USD
36.90 27.80 23.20 23.20 23.20
Mouser
5912-8314 16 Buy Now »
USD
31.17 28.16 23.09 20.11 20.11
Sager Electronics
8314 10 Buy Now »
USD
27.35 26.57 25.14 25.14 25.14
Galco
8314 5 Buy Now »
USD
27.90 27.90 27.90 27.90 27.90
Avnet
8314 0 ··
USD
28.01 27.56 20.36 20.36 20.36
Digi-Key
381-1009-ND 0 ··
USD
26.82 26.82 26.82
Electro Sonic
8314 475 Buy Now »
USD
28.39 28.39 23.99 20.04 20.04
Distrelec
8314 309 Buy Now »
EUR
31.33 26.64 23.50 23.50 23.50
Avnet Europe
8314 45 Buy Now »
USD
39.90 29.01 24.55 22.80 22.80
RS Components
504899 190 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rotakorn
868244294 250 ··
4 Star Electronics
8314 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
8314 Contact Send RFQ »
TransparentC
8314 Contact Send RFQ »
XS Micro
8314 Contact ··

Descriptions

DC Tubeaxial Fan
Onlinecomponents.com
Axial Fan; Current Type:DC; Supply Voltage:24VDC; Series:8300; External Height:80mm; External Width:80mm; External Depth:32mm; Fan Flow Rate:32CFM; Noise Rating:36dBA; Bearing Style:Ball; Depth:32mm; Height:80mm ;RoHS Compliant: Yes
Newark
FAN, 80MM SQ X 32MM DP 24VDC 32CFM 71MM C-C BALL BEARING
Galco
FAN AXIAL 80X32MM 24VDC WIRE
Digi-Key
FAN, 80MM, 24VDC; External Width:80mm; External Depth:32mm; Current Type:DC; Supply Voltage:24VDC; Flow Rate - Imperial:32cu.ft/min; Flow Rate - Metric:54m³/h; Bearing Style:Ball; Power Connection Type:Lead Wires; Series:8300; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, UL; Bearing Type:Ball; Depth:32mm; External Length / Height:80mm; Fixing Centres:71.5mm; Fixing Hole Diameter:4.5mm; Flow Rate:15.1l/s; Input Voltage Max:28V; Input Voltage Min:12V; Noise Figure Typ:36dBA; Operating Lifetime:70000h; Operating Temperature Max:75°C; Operating Temperature Min:-10°C; Panel Cutout Diameter:77mm; Power Consumption:2.2W; Standard:VDE0730; Supply Voltage DC Max:28V; Supply Voltage DC Min:12V; Supply Voltage VDC:24VDC; Type:Standard,80mm; Voltage Rating VDC:24V
element14 APAC
DC Fans 80mm 24VDC 31.8CFM
Mouser
DC Fan Ball Bearing 24V 2.7W 3300RPM 31.8CFM 36dB Flange Mount
Avnet
FAN 80x80mm 24VDC
Rotakorn
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 36dB (80 X 80 X 32mm)
Chip One Stop Japan
DC Fan Ball Bearing 24V 2.7W 3300RPM 31.8CFM 36dB Flange Mount
Avnet Europe
Ball bearing axial fan 54cu.m/h 24Vdc
RS Components
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 36dB (80 X 80 X 32mm)
Chip One Stop Global
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 36dB( 80 X 80 X 32mm)
Sager Electronics
FAN, 80MM, 24VDC; Current Type:DC; Supply Voltage:24V dc; Series:8300; Width, External:80mm; External Depth:32mm; Flow Rate:15.1l/s; Noise:36dB; Bearing Type:BB; Approval Bodies:CSA, UL; Connection Type:Lead; External Length / Height:80mm; Fixing Centres:71.5mm; Fixing Hole Diameter:4.5mm; Flow Rate, Imperial:32cu.ft/min; Flow Rate, Metric:54m³/h; Max Operating Temperature:75°C; Min Temperature Operating:-10°C; Power Consumption:2.2W; Standard:VDE0730; Type:Standard,80mm; Voltage Rating, DC:24V; Voltage, Input Max:28V; Voltage, Input Min:12V; Operating Lifetime:70000h; Panel Cut-out Diameter:77mm; Voltage, Supply DC:24V dc; Voltage, Supply DC Max:28V; Voltage, Supply DC Min:12V
Farnell
Fan; DC; 24V; 80x80x32mm; Sq; 31.8CFM; 2.5W; 36dBA; Leadwires
Allied Electronics
DC Tubeaxial Fan
Master Electronics
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 36dB( 80 X 80 X 32mm)
Verical
Axial fan DC [EBM-Papst] 8314 Axial fan DC
Distrelec

Technical Specifications

Size-Width 80 mm
Voltage Rating (DC) 24 V
Supply Voltage (DC) 24 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Thickness 32 mm
Housing Material Thermoplastic
Current Rating 113 mA
Mounting Type Flange
Material Plastic
Power Rating 2.5 W
Weight 172.3651 g
Input Voltage (DC) 24 V
Lead-Free Status Lead Free
Size-Height 80 mm
Power Consumption 2.7 W

Documents

Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 4 pages 5 years ago
Datasheet 1 page 10 years ago
Arrow
Datasheet 4 pages 5 years ago
Farnell
Datasheet 1 page 5 years ago
Newark
Datasheet 268 pages 2 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 12 years ago
Electro Sonic
Datasheet 4 pages 1 year ago
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 2 pages 13 years ago

Images

Alternate Names

PAPST 8314
EBM 8314
EBM PAPST INC 8314
PAP 8314
EBM-Papst Industries Inc 8314
EBM INDUSTRIES 8314
EBMPAP 8314
EBM INDUSTRIES INC 8314
EBM Pabst 8314
EBMPAPS 8314
EBMP 8314
Ebm-Papst Industries 8314
Papst Fan 8314
PAMOTOR/EBM PAPST 8314
Papst/Ebm Fans 8314
PABST 8314
PAPST/ AT&T 8314
EBMPAPSTINCORPORATED 8314
EMB PAPST 8314
Papst Fans (Pamotor) 8314
EBM-PAPST ST GEORGENN GMBH &CO KG 8314
AT&T EBM 8314
DES / EBM PAPST INC 8314
EBM 8314
Papst 8314

Search for other parts like 8314 »