Keystone 8311

Self-Aligning T-1 3/4 Natural Nylon 0.120 inch Long LED Spacer Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
Case/Package120
ColorNatural
MaterialNylon
Dimensions
Diameter5 mm
Height3 mm
Inside Diameter4 mm
Length3.048 mm
Outside Diameter5 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8311.

Newark
Datasheet1 page11 years ago
TME
Datasheet1 page24 years ago
Farnell
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page9 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+7.36%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 8311.

Descriptions

Descriptions of Keystone 8311 provided by its distributors.

Self-Aligning T-1 3/4 Natural Nylon 0.120 inch Long LED Spacer Mount
LED Mounting Hardware .12 T1 3/4 BI-LEAD .197 (5mm) DIA
Spacer, Self-Aliging, BI-Lead, Length .120, Nylon 6/6, For LED Size T-1-3/4 | Keystone Electronics 8311
Self Aligning Spacer for T-1 3/4 LED
LED Spacers and Lens Caps .12 T1 3/4 BI-LEAD
Keystone 8311 Spacer 5mm LED 3mm - Pack of 25
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER MOUNTS LED T-1 3/4 .120"
French Electronic Distributor since 1988
Spacer; Height:3Mm; External Diameter:5Mm; Spacer Material:-; Product Range:-; Accessory Type:Self Aligning Spacer; Body Diameter:0.197"; Bore Size:4Mm; External Depth:0.045"; External Thread Length:0.045"; For Use With:T-1 3/4 Leds Rohs Compliant: Yes |Keystone 8311

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon
Case/Package120
ColorNatural
MaterialNylon
Dimensions
Diameter5 mm
Height3 mm
Inside Diameter4 mm
Length3.048 mm
Outside Diameter5 mm

Documents

Download datasheets and manufacturer documentation for Keystone 8311.

Newark
Datasheet1 page11 years ago
TME
Datasheet1 page24 years ago
Farnell
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet1 page9 years ago
Datasheet5 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant