Souriau 82911463NK

connector comp; size 12 crimp power pin cont; for 16awg wire; 26amp; gold/nickel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypePin
Contact GenderMale
Contact StyleCrimp
Current Rating26 A
GenderMale
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Souriau 82911463NK.

Newark
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet1 page11 years ago
Datasheet27 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau 82911463NK.

Related Parts

Descriptions

Descriptions of Souriau 82911463NK provided by its distributors.

connector comp; size 12 crimp power pin cont; for 16awg wire; 26amp; gold/nickel
Contact; Connector Type:Contact; Gender:Pin; Contact Termination:Crimp; Contact Material:Copper; Series:8291; Contact Plating:Gold; Wire Size (AWG):16
Circular Contact, Pin, 16Awg, Crimp; Product Range:Souriau Trim Trio Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:-; For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton 82911463NK

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Connector TypePin
Contact GenderMale
Contact StyleCrimp
Current Rating26 A
GenderMale
PackagingBulk
TerminationCrimp
Dimensions
Pitch2.54 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Souriau 82911463NK.

Newark
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet1 page11 years ago
Datasheet27 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant