Eclipse Magnetics 827

Shallow Pot Magnet 827, Pull Force: 11lb, PK10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialAluminium
Weight36 g
Dimensions
Diameter28.5 mm
Height8.5 mm
Length8.7 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics 827.

Newark
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-6.41%

Engineering Resources

View Evaluation kits and Reference designs for Eclipse Magnetics 827.

Related Parts

Descriptions

Descriptions of Eclipse Magnetics 827 provided by its distributors.

Shallow Pot Magnet 827, Pull Force:11lb, PK10
827 Shallow Pot Magnet by Eclipse Magnetics
MAGNET 1.122" DIA X 0.335" H CYL
MAGNET POT, SHALLOW; Diameter: 28.5mm; Height: 8.5mm; Magnet Material: Aluminium Nickel Cobalt; Product Range: -; SVHC: No SVHC (07-Jul-2017); Fixing Hole Diameter: 4.8mm; Material: Alcomax IV; No. of Fixing Holes: 1; Operating Temperature Max: 450°C; Pull Force Max: 5kgf; Tool Body Material: Alcomax III; Weight: 36g

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd

Technical Specifications

Physical
MaterialAluminium
Weight36 g
Dimensions
Diameter28.5 mm
Height8.5 mm
Length8.7 mm
Width89.916 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics 827.

Newark
Datasheet8 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant