TE Connectivity 826925-3

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
Insulation MaterialPolyester
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationVertical
PackagingCarton
Plating Thickness2 µm
TerminationThrough Hole
Dimensions
Contact Mating Length6.7056 mm
Depth5 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 826925-3.

Upverter
Technical Drawing4 pages4 years ago
Datasheet1 page13 years ago
Datasheet4 pages11 years ago
Future Electronics
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TME
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago
Datasheet4 pages18 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
-7.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 826925-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 826925-3 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Pin header, 6 pole, pitch 2.54 mm, straight, green, 826925-3
AMPMODU 6 Position Through-Hole Dual Row Straight 2.54 mm Breakaway Header
PCB Header, Vertical, 3w, Double Row, Straight, Tin, AMPMODU Mod II Series | TE Connectivity 826925-3
Headers & Wire Housings 2X03P Dual Row |Amp Te Connectivity 826925-3
HEADER, THT, VERTICAL, 2.54MM, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (27-Jun-2018); Contact Termination: Through Hole Vertical; Current Rating: 3A; Flammability Rating: UL94V-0; Insulator Material: PET (Polyester); Row Pitch: 2.54mm; Termination Method: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8269253

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
Insulation MaterialPolyester
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationVertical
PackagingCarton
Plating Thickness2 µm
TerminationThrough Hole
Dimensions
Contact Mating Length6.7056 mm
Depth5 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 826925-3.

Upverter
Technical Drawing4 pages4 years ago
Datasheet1 page13 years ago
Datasheet4 pages11 years ago
Future Electronics
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TME
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago
Datasheet4 pages18 years ago
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago