TE Connectivity 826646-2

PCB Header, 2-Way, Straight, Gold, AMPMODU Mod II Series | TE Connectivity 826646-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountStraddle Mount
Number of Pins2
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingCarton
Plating Thickness800 nm
TerminationThrough Hole
Dimensions
Contact Mating Length5.7912 mm
Depth2.5 mm
Lead Length3.19786 mm
Length5.08 mm
Mating Post Length5.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 826646-2.

Sager Electronics
Technical Drawing4 pages4 years ago
TE Connectivity
Technical Drawing4 pages9 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet1 page15 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet5 pages7 years ago

Inventory History

3 month trend:
+10.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 826646-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 826646-2 provided by its distributors.

PCB Header, 2-Way, Straight, Gold, AMPMODU Mod II Series | TE Connectivity 826646-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Board-To-Board Connector, Through Hole, Header, 2, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 826646-2
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: AMPMODU II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plate
AMPMODU II R/A HEADER PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 826646-2 | Internal Number: 826646-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826646-2 ..
  • 826646-2.

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountStraddle Mount
Number of Pins2
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingCarton
Plating Thickness800 nm
TerminationThrough Hole
Dimensions
Contact Mating Length5.7912 mm
Depth2.5 mm
Lead Length3.19786 mm
Length5.08 mm
Mating Post Length5.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 826646-2.

Sager Electronics
Technical Drawing4 pages4 years ago
TE Connectivity
Technical Drawing4 pages9 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet1 page15 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet5 pages7 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago