Wurth Elektronik 82550110

WE-VS Series Metal Oxide Varistor 750pF 1A, Clamping 30V, Varistor 18V 0805 Case | Wurth Electronics 82550110
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Capacitance750 pF
Clamping Current1 A
Clamping Voltage30 V
Current Rating1 A
Energy100 mJ
Max Operating Temperature85 °C
Max Supply Voltage11 V
Max Surge Current100 A
Max Varistor Voltage20.7 V
Max Voltage Rating (AC)11 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
Min Varistor Voltage15.3 V
Number of Circuits1
PackagingCut Tape
TerminationSMD/SMT
Varistor Voltage18 V
Voltage Rating (AC)11 V
Voltage Rating (DC)14 V
Dimensions
Depth1.25 mm
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 82550110.

Wurth Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-37.82%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 82550110.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 82550110 provided by its distributors.

WE-VS Series Metal Oxide Varistor 750pF 1A, Clamping 30V, Varistor 18V 0805 Case | Wurth Electronics 82550110
Smd Varistor Power 0805 11Vrms; Voltage Rating Vac:11V; Voltage Rating V Dc:14V; Product Range:We-Vs Series; Clamping Voltage Vc Max:30V; Varistor Case Style:0805 [2012 Metric]; Varistor Type:Multilayer Varistor (Mlv); Peak Surge Rohs Compliant: Yes |Wurth Elektronik 82550110
VARISTOR 18V 100A 0805
SMT Varistor Power WE-VS
SMD Varistor 1A 11V

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Capacitance750 pF
Clamping Current1 A
Clamping Voltage30 V
Current Rating1 A
Energy100 mJ
Max Operating Temperature85 °C
Max Supply Voltage11 V
Max Surge Current100 A
Max Varistor Voltage20.7 V
Max Voltage Rating (AC)11 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
Min Varistor Voltage15.3 V
Number of Circuits1
PackagingCut Tape
TerminationSMD/SMT
Varistor Voltage18 V
Voltage Rating (AC)11 V
Voltage Rating (DC)14 V
Dimensions
Depth1.25 mm
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 82550110.

Wurth Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant