TE Connectivity 825440-3

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCuZn, Brass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen, Black
Housing MaterialPBT
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Poles3
Number of Positions6
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Plating Thickness700 nm
Schedule B8536694040
TerminationThrough Hole
Dimensions
Depth6.15 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length6.7 mm
PCB Thickness62 µm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 825440-3.

element14 APAC
Technical Drawing2 pages9 years ago
Datasheet2 pages10 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+26.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 825440-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 825440-3 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
HEADER, 2ROW, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
MOD 2 PINHDR 2X03P. PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 6 | PCB Header & Receptacle | Part Number: 825440-3 | Internal Number: 825440-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 825440-3.

Technical Specifications

Physical
ColorGreen
Contact MaterialCuZn, Brass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen, Black
Housing MaterialPBT
MountThrough Hole
Number of Pins6
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Poles3
Number of Positions6
Number of Rows2
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
Plating Thickness700 nm
Schedule B8536694040
TerminationThrough Hole
Dimensions
Depth6.15 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length6.7 mm
PCB Thickness62 µm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 825440-3.

element14 APAC
Technical Drawing2 pages9 years ago
Datasheet2 pages10 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago