Keystone 8247

Terminal; Flanged Spade; 22 - 18 AWG; Red; Vinyl Insulation; No. 10 Stud

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
PackagingBulk
TerminationCrimp
Dimensions
Inside Diameter3.68 mm
Insulation Diameter3.683 mm
Length17.78 mm
Width7.62 mm
Wire/Cable Gauge-18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 8247.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-78.05%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 8247.

Descriptions

Descriptions of Keystone 8247 provided by its distributors.

Terminal; Flanged Spade; 22 - 18 AWG; Red; Vinyl Insulation; No. 10 Stud
Solderless Block Spade Insulated Flanged Terminal
FLANGED BLOCK SPADE INSLTD | Keystone Electronics 8247
Crimp Lug Rohs Compliant: Yes |Keystone 8247
CONN SPADE TERM 18-22AWG #10 RED
RED VINYL FLNG BLOCK SPADE TER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
Technical
InsulationInsulated
PackagingBulk
TerminationCrimp
Dimensions
Inside Diameter3.68 mm
Insulation Diameter3.683 mm
Length17.78 mm
Width7.62 mm
Wire/Cable Gauge-18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 8247.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant