Weidmuller 8243780000

Electromechanical Relay SPST-NO 0.1A 24VDC 2KOhm DIN Rail

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Coil Resistance2 kΩ
Current Rating12 mA
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Contacts1
Power Rating290 mW
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating24 V
Dimensions
Depth62 mm
Height77 mm
Length77 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 8243780000.

Electro Sonic
Datasheet6 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 8243780000.

Descriptions

Descriptions of Weidmuller 8243780000 provided by its distributors.

Electromechanical Relay SPST-NO 0.1A 24VDC 2KOhm DIN Rail
RELAY TIME DELAY 1SEC 0.1A 48V
Weidmuller DKZ DK5 24VDC 0.1-1S - 8243780000
DKZ DK5 24VDC 0.1-1S. DK-SERIES, Relays, No. of contacts: 1, NO contact, Rated control voltage: 24 V DC ±20 %, Continuous current: 0.1 A, Screw connection GTIN (EAN): 4008190263607

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Coil Resistance2 kΩ
Current Rating12 mA
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Number of Contacts1
Power Rating290 mW
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating24 V
Dimensions
Depth62 mm
Height77 mm
Length77 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 8243780000.

Electro Sonic
Datasheet6 pages8 years ago

Compliance

Environmental Classification
ApprovalsCE, EN
Lead FreeLead Free
RoHSCompliant