Crouzet 823345A20024MP

115/60 CCW 24RPM STD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
823345A20024MP 10 Buy Now »
USD
89.77 80.56 80.56 80.56 80.56
Master Electronics
823345A20024MP 8 ··
USD
89.77 80.56 80.56 80.56 80.56
Allied Electronics
70158871 0 ··
USD
112.61 112.61 97.50 97.50 97.50
Electro Sonic
823345A20024MP 10 Buy Now »
USD
95.16 85.39 85.39 85.39 85.39

Descriptions

115/60 CCW 24RPM STD
Onlinecomponents.com
115/60 CCW 24RPM STD
Master Electronics

Technical Specifications

Input Power 3.5 W
Weight 160 g
RoHS Compliant
Voltage Rating (DC) 230 V

Documents

Allied Electronics
Datasheet 2 pages 11 years ago

Images

Alternate Names

CROUZET SWITCHES 823345A20024MP
CROUZET AUTOMATION 823345A20024MP
CROUZET CORPORATION 823345A20024MP
CROUZET Controls 823345A20024MP
CROUZET SSR 823345A20024MP
CROUZET MOTORS 823345A20024MP
CROUZET USA 823345A20024MP
Crouzet Control 823345A20024MP
Crouzet C/O BEI Systems and Sensor Company 823345A20024MP
Crouzet Corp 823345A20024MP
CROUZET CONTROL TECHNOLOGIES 823345A20024MP
CROUZET SOLID STATE RELAYS 823345A20024MP
CROUZET SWITCH TECHNOLOGIES 823345A20024MP
CROUZET MOTOR TECHNOLOGIES 823345A20024MP
CROUZET / SCHNEIDER 823345A20024MP
Crouzet Relays 823345A20024MP
Crouzet Solid State 823345A20024MP
CROUZET LTD 823345A20024MP
CROUZET GMBH 40721-HILDEN 823345A20024MP
CROUZET AUTOMATION TECHNOLOGIES 823345A20024MP
CROUZET (COMPTE 823345A20024MP
Crouz 823345A20024MP
CROUZET (INTERR 823345A20024MP
CROUZET CRYDOM 823345A20024MP
CROUZET/SCHNEIDER ELECT 823345A20024MP

Search for other parts like 823345A »