Wurth Elektronik 82307050029

Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance200 fF
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Insulation Resistance10 MΩ
Leakage Current50 nA
Max Operating Temperature85 °C
Max Reverse Leakage Current50 mA
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Voltage5 V
PackagingCut Tape (CT)
Reverse Standoff Voltage5 V
Test Current1 A
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Height600 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 82307050029.

Wurth Elektronik
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-9.20%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 82307050029.

Descriptions

Descriptions of Wurth Elektronik 82307050029 provided by its distributors.

Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD SUPPRESSOR, 0402, 5V, 0.2PF; Clamping Voltage Vc Max: 17V; Diode Case Style: SMD; No. of Pins: 2Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: 82307 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance: 0.2pF; Clamping Voltage: 17V; Diode Type: Low Capacitance, ESD Protection; Leakage Current: 0.05µA; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Response Time: 1ns; Suppressor Type: Transient Voltage; Voltage Rating: 5VDC
Clamping Voltage V = 17 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Breakdown Voltage Max. V = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Package Type = 0603 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance200 fF
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Insulation Resistance10 MΩ
Leakage Current50 nA
Max Operating Temperature85 °C
Max Reverse Leakage Current50 mA
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Voltage5 V
PackagingCut Tape (CT)
Reverse Standoff Voltage5 V
Test Current1 A
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Height600 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 82307050029.

Wurth Elektronik
Datasheet5 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant