TE Connectivity / AMP 822472-7

PLCC 84P SURFACE MOUNT TUBES

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
8224727 1,768 Buy Now »
USD
1.41 1.41 1.41 1.41 1.04
Master Electronics
8224727 1,555 ··
USD
1.41 1.41 1.41 1.41 1.04
Electro Sonic
8224727 1,768 Buy Now »
USD
1.49 1.49 1.49 1.49 1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
822472-7 1,319 Buy Now »
USD
1.52 1.52 1.52 1.52 1.52
STLAA.com
8224727 388 ··
Quest 2
822472-7 254 Buy Now »
USD
3.09 2.32 1.16 1.08 1.08
822472-7 418 Buy Now »
USD
4.00 2.50 1.50 1.30 1.30
Abacus Technologies
8224727 3,027 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
822472-7 Contact Send RFQ »
North Star Micro
822472-7 Contact ··

Descriptions

PLCC 84P SURFACE MOUNT TUBES
Master Electronics
PLCC 84P SURFACE MOUNT TUBES
Onlinecomponents.com

Technical Specifications

Number of Pins 84
ELV Compliant Non-Compliant
Mounting Type Surface Mount
Contact Plating Tin Lead
Mounting Angle 180 °
Flammability Rating UL 94 V-0
Number of Positions 84
Packaging Tube
Lifecycle Status Obsolete
RoHS Non-Compliant
Size-Height 4.6 mm
Lead-Free Status Contains Lead
Size-Length 35.9 mm
Housing Material Thermoplastic
Contact Material Phosphor Bronze
Size-Width 35.9 mm
Pin Pitch 1.27 mm
Number of Contacts 84

Documents

Electro Sonic
Datasheet 1 page 11 years ago
Mouser
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 822472-7
TYCO/AMP 822472-7
TYCO ELECTRONICS AMP 822472-7
TE Connectivity / AMP Brand 822472-7
AMP/Tyco Electronics 822472-7
AMP/TE Connectivity 822472-7
TE CNTY - AMP 822472-7
TE Connectivity / Tyco Electronics AMP 822472-7
AMP/TYCO ELECTR 822472-7
TYCO ELECTRONICS AMP ITALIA S 822472-7
AMP INC 822472-7
TYCO/AMP INC 822472-7
TE CONNECTIVITY AMP (VA) 822472-7
AMP FROM TE CONNECTIVITY 822472-7
TYCO ELECTRONICS AMP (VA) 822472-7
TE CONNECTIVITY AMP CONNECTORS 822472-7
AMP/TE CONNECTIVITY ACCT 167798 822472-7
TYCO COLOMBIA 822472-7
AMP INCORPORATED (TYCO ELECTRONICS 822472-7
TE Connectivity / Hartman Brand 822472-7
TE CONNECTIVITY / AMP BRA 822472-7
TYCO INC (AMP) 822472-7
TYCO ELECTRONICS 822472-7
AMP ( TYC) 822472-7
TE AMP TYCO 822472-7
TE Connectivity AMP Connectors 822472-7

Search for other parts like 822472- »