Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 822032-4

ASSY 72 ME .050 VRT SNG FLT ML

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest 2
822032-4 7 Buy Now »
USD
13.00 6.50 6.50 6.50 6.50
822032-4 304 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
822032-4 Contact ··
XS Micro
822032-4 Contact ··

Descriptions

ASSY 72 ME .050 VRT SNG FLT ML
TE Connectivity

Technical Specifications

Packaging Box Tube
Size-Length 14.61 mm
Lifecycle Status Obsolete
Mounting Type Through Hole PCB
Contact Material Phosphor Bronze
Size-Width 115.57 mm
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Contact Plating Tin over Nickel Tin Lead Gold
ELV Compliant Non-Compliant
Number of Contacts 72
Number of Rows 1
RoHS Non-Compliant
Size-Height 13.72 mm
Number of Pins 72
Pin Pitch 1.27 mm
Number of Positions 72

Documents

TE Connectivity
Datasheet 8 pages 19 years ago
Instruction Sheet 3 pages 19 years ago
Datasheet 5 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Alternate Names

AMP/TYCO 822032-4
TYCO/AMP 822032-4
TYCO ELECTRONICS AMP 822032-4
TE Connectivity / AMP Brand 822032-4
AMP/Tyco Electronics 822032-4
AMP/TE Connectivity 822032-4
TE CNTY - AMP 822032-4
TE Connectivity / Tyco Electronics AMP 822032-4
AMP/TYCO ELECTR 822032-4
TYCO ELECTRONICS AMP ITALIA S 822032-4
AMP INC 822032-4
TYCO/AMP INC 822032-4
TE CONNECTIVITY AMP (VA) 822032-4
AMP FROM TE CONNECTIVITY 822032-4
TYCO ELECTRONICS AMP (VA) 822032-4
TE CONNECTIVITY AMP CONNECTORS 822032-4
AMP/TE CONNECTIVITY ACCT 167798 822032-4
TYCO COLOMBIA 822032-4
AMP INCORPORATED (TYCO ELECTRONICS 822032-4
TE Connectivity / Hartman Brand 822032-4
TE CONNECTIVITY / AMP BRA 822032-4
TYCO INC (AMP) 822032-4
TYCO ELECTRONICS 822032-4
AMP ( TYC) 822032-4
TE AMP TYCO 822032-4
TE Connectivity AMP Connectors 822032-4

Search for other parts like 822032- »