Weidmuller 8216380000

FBK 40/250 RK. Pre-assembled cable, FBK, CONECTOR CABLE PLANO HE10 40P GTIN (EAN): 4008190264680

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions40
Resistance55 MΩ
Voltage Rating50 V
Dimensions
Cable Length2.5 m
Length2.49936 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 8216380000.

Descriptions

Descriptions of Weidmuller 8216380000 provided by its distributors.

FBK 40/250 RK. Pre-assembled cable, FBK, CONECTOR CABLE PLANO HE10 40P GTIN (EAN): 4008190264680
Weidmüller FBK FBK 40/250 RK - 8216380000
F Bk 40/250 Rk |Weidmuller 8216380000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions40
Resistance55 MΩ
Voltage Rating50 V
Dimensions
Cable Length2.5 m
Length2.49936 m

Compliance

Environmental Classification
RoHSCompliant