EBM-Papst 8214J/2H4P

Fan; DC; 24V; 80x80x38; Sq; 131CFM; 38W; 71dBA; Leadwires

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
8214J/2H4P 11 Buy Now »
USD
76.48 76.48 60.30 60.30 60.30
Avnet
8214J/2H4P 0 ··
USD
74.70 73.48 54.23 54.23 54.23
Newark
79R8957 34 Buy Now »
CAD
119.51 119.51 88.93 75.04 75.04
Chip One Stop Japan
EBM1-0005097 18 Buy Now »
USD
81.20 74.60 74.60 74.60 74.60
Mouser
5912-8214J/2H4P 49 Buy Now »
USD
76.49 72.12 61.53 61.53 61.53
Onlinecomponents.com
8214J2H4P 8 Buy Now »
USD
79.77 76.32 54.66 54.66 54.66
Sager Electronics
8214J/2H4P 43 Buy Now »
USD
72.94 70.86 67.03 67.03 67.03
Master Electronics
8214J2H4P 7 ··
USD
79.77 76.32 54.66 54.66 54.66
Allied Electronics
70105254 0 ··
USD
63.75 63.75 63.75 63.75 63.75
Farnell
1875273 336 Buy Now »
GBP
42.55 38.93 31.69 31.69 31.69
element14 APAC
1875273 158 Buy Now »
SGD
94.29 78.25 62.24 62.24 62.24
RS Components
7496966 373 Buy Now »
GBP
49.42 42.50 34.60 34.60 34.60
Electro Sonic
8214J2H4P 8 Buy Now »
USD
84.56 80.90 57.94 57.94 57.94
Avnet Europe
8214J/2H4P 0 ··
EUR
78.78 52.52 45.02 45.02 45.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
8214J/2H4P Contact ··
XS Micro
8214J/2H4P Contact ··

Descriptions

FAN, PWM, 80X80X38, 24VDC; External Height:80mm; External Width:80mm; External Depth:38mm; Current Type:DC; Supply Voltage:24V; Flow Rate - Imperial:130.7cu.ft/min; Flow Rate - Metric:3.66m3/min; Noise Rating:71dBA; Power Connection ;RoHS Compliant: Yes
Newark
S-Force EC Tubeaxial Fan
Master Electronics
DC Fan Ball Bearing 24V 38W 131CFM 71dB Flange Mount
Avnet
S-Force DC fan PWM 80mm 222cu.m/h 24V
RS Components
Fan; DC; 24V; 80x80x38; Sq; 131CFM; 38W; 71dBA; Leadwires
Allied Electronics
FAN, PWM, 80X80X38, 24VDC; External Height:80mm; External Width:80mm; External Depth:38mm; Current Type:DC; Supply Voltage:24V; Flow Rate - Imperial:130.7cu.ft/min; Power Connection Type:3 Wire; Series:8200J; SVHC:No SVHC (19-Dec-2011); Flow Rate:222m³/h; Noise Figure Typ:71dBA; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Power Consumption:38W; Type:PWM Control
Farnell
FAN, PWM, 80X80X38, 24VDC; External Height:80mm; External Width:80mm; External Depth:38mm; Current Type:DC; Supply Voltage:24V; Flow Rate - Imperial:130.7cu.ft/min; Power Connection Type:3 Wire; Series:8200J; SVHC:No SVHC (18-Jun-2012); Flow Rate:222m³/h; Noise Figure Typ:71dBA; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Power Consumption:38W; Type:PWM Control
element14 APAC
DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB
Sager Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 24 V
Power Consumption 38 W
RoHS Compliant

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 1 page 8 years ago
_crawl Avnet
Datasheet 4 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

PAPST 8214J/2H4P
EBM 8214J/2H4P
EBM PAPST INC 8214J/2H4P
PAP 8214J/2H4P
EBM-Papst Industries Inc 8214J/2H4P
EBM INDUSTRIES 8214J/2H4P
EBMPAP 8214J/2H4P
EBM INDUSTRIES INC 8214J/2H4P
EBM Pabst 8214J/2H4P
EBMPAPS 8214J/2H4P
EBMP 8214J/2H4P
Ebm-Papst Industries 8214J/2H4P
Papst Fan 8214J/2H4P
PAMOTOR/EBM PAPST 8214J/2H4P
Papst/Ebm Fans 8214J/2H4P
PABST 8214J/2H4P
PAPST/ AT&T 8214J/2H4P
EBMPAPSTINCORPORATED 8214J/2H4P
EMB PAPST 8214J/2H4P
Papst Fans (Pamotor) 8214J/2H4P
EBM-PAPST ST GEORGENN GMBH &CO KG 8214J/2H4P
AT&T EBM 8214J/2H4P
DES / EBM PAPST INC 8214J/2H4P
EBM 8214J/2H4P
Papst 8214J/2H4P

Search for other parts like 8214J/ »