Belden 8213 010500

COAXIAL CABLE, RG-11/U, 75 OHM IMP., 14AWG SOLID, ANALOG VIDEO CABLE BLACK

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
566-8213-500-10 1 Buy Now »
USD
783.32 716.18 716.18 716.18 716.18
Onlinecomponents.com
8213010500 2 Buy Now »
USD
665.72 632.44 632.44 632.44 632.44
Newark
87K1549 0 ··
USD
850.30 786.40 786.40 786.40 786.40
Allied Electronics
70004385 0 ··
USD
808.60 748.25 696.29 696.29 696.29
RS Components
822901 3 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
8213 010500 Contact Buy Now »

Descriptions

Coaxial Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:14; Jacket Color:Black; Jacket Material:Polyethylene; No. Strands x Strand Size:Solid; Conductor Material:Copper; Outer Diameter:0.405" ;RoHS Compliant: Yes
Newark
BELDEN RG11/U 14AWG COAX CABLE
Peerless Electronic Supplies
RG-11/U TYPE COAX
Onlinecomponents.com
COAXIAL CABLE, RG-11/U, 75 OHM IMP., 14AWG SOLID, ANALOG VIDEO CABLE BLACK
Allied Electronics
Cable Coax RG11 PE black 152m
RS Components

Technical Specifications

RoHS Compliant
Jacket Material Polyethylene
Color Black
Voltage Rating (AC) 600 V
Insulation Material Polyethylene
Conductor Material Copper
Wire Gauge 14 AWG

Documents

Belden
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Newark
Datasheet 3 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 8213 010500
BELDEN WIRE & CABLE 8213 010500
BELD 8213 010500
BELDEN ELECTRONIC WIRE & CABLE 8213 010500
BELDEN INC 8213 010500
BELDEN WIRE AND CABLE 8213 010500
BELDEN CABLE 8213 010500
DELMAR 8213 010500
BLD 8213 010500
Belden / CDT 8213 010500
BELDEN-E 8213 010500
NORDX 8213 010500
BELDEN CORPO 8213 010500
BELDEN WIR 8213 010500
Belden Wire and Cabl 8213 010500
BELDEN ELECTRONIC WIRE & 8213 010500
BELDEN CORPORATION 8213 010500
BELDEN ELEC 8213 010500
BELDEN ELECTRON 8213 010500
BELDEN/CDT ELECTRONICS DIV 8213 010500
BELDEN ELECTR 8213 010500
BELDEN COR 8213 010500
BELDEN CAB 8213 010500
BEL 8213 010500
Belden CDT Networking 8213 010500

Search for other parts like 8213 »