APEM 820KSVB

Switch Pushbutton SPDT 6A 125V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-820KSVBContact
>1wk
820KSVBContact
>1wk

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialBrass, Gold
Mechanical Life500 kcycles
MountThrough Hole, Vertical
Technical
Contact Resistance20 mΩ
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.84 mm

Engineering Resources

View Evaluation kits and Reference designs for APEM 820KSVB.

Descriptions

Descriptions of APEM 820KSVB provided by its distributors.

SWITCH PUSHBUTTON SPDT 6A 125V
SWITCH PUSH DPDT 0.4VA 20V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialBrass, Gold
Mechanical Life500 kcycles
MountThrough Hole, Vertical
Technical
Contact Resistance20 mΩ
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.84 mm

Compliance

Environmental Classification
RoHSCompliant