Twin Industries 8200-45-LF

Protoboard, Perforated, Grid 0.1x0.1", Board 5"Lx4"W, PTH | Twin Industries 8200-45-LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageEpoxy
Contact MaterialGlass
MaterialGlass
MountExternal
Dimensions
Board Thickness1.5748 mm
Height127 mm
Hole Diameter939.8 µm
Length127 mm
Pitch2.54 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Twin Industries 8200-45-LF.

element14 APAC
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Twin Industries 8200-45-LF.

Related Parts

Descriptions

Descriptions of Twin Industries 8200-45-LF provided by its distributors.

Protoboard, Perforated, Grid 0.1x0.1", Board 5"Lx4"W, PTH | Twin Industries 8200-45-LF
FR4 General Purpose PCB Board with Hole Per Pad
Prototyping Products .1 Holes, 2 Planes Lead Free 4 x5
Pcb, Prototype Board, Fr4; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:0.939Mm; External Height:127Mm; External Width:101.6Mm; Board Thickness:1.575Mm; Pitch Spacing:0.1" |Twin Industries 8200-45-LF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8200-45-LF.

Technical Specifications

Physical
Case/PackageEpoxy
Contact MaterialGlass
MaterialGlass
MountExternal
Dimensions
Board Thickness1.5748 mm
Height127 mm
Hole Diameter939.8 µm
Length127 mm
Pitch2.54 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Twin Industries 8200-45-LF.

element14 APAC
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant