Try the Octopart BOM Tool! Ad
octopart.com

3M 82-A1

3M(TM) Scotchcast(TM) Inline Resin Power Cable Splice Kit 82-A1, Up to 2 AWG, 1 per box, 10 per case

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G1634613 Yes ··
USD
25.83 25.83 25.83 25.83 25.83
Mouser
517-82-A1 4 Buy Now »
USD
36.68 34.32 29.54 27.74 27.74
Newark
61H9066 0 ··
USD
42.64 42.64 35.10 33.91 33.91
Magellan Distribution
3M-80610981567-SK 1 Buy Now »
USD
29.83 29.83 29.83 29.83 29.83
BgB Supply
82A1 Yes ··
USD
26.89 26.89 26.89 26.89 26.89
Hillas
HS-038443 Yes ··
USD
26.44 26.44 26.44 26.44 26.44
TTI
82-A1 0 ··
Allied Electronics
70929691 0 ··
USD
33.72 32.12 32.12 32.12 32.12
Digi-Key
82-A1-ND 0 ··
USD
36.69 36.69 36.69 36.69 36.69
Florida Circuit
00054007250241- 1 ··
Area51-Authorized
82A1 0 ··
Heilind Electronics
MMM82-A1 0 ··
Grainger
4NU52 Yes ··
USD
45.95 45.95 45.95 45.95 45.95
Electro Sonic
82A1 6 Buy Now »
USD
1205.98 1088.30 1088.30 1088.30 1088.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
82-A1 25 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
82-A1 Contact ··

Descriptions

3M 82-A1 Resin Comp Splice Kit, 10 to 2 AWG, 5000V. More details: Resin Compound Splice Kits, Wire Range 10 to 2 AWG, Overall Length 4.5 In., Voltage Rating 5000V, Material Resin #4, Temp. Range Up to 194 Degrees F, Color Black, Max. Temp. 194 Degrees F, Max. Voltage 5000V, Standards RoHS 2011/65/EU Compliant, Includes Mold Body, Pouring Spout, and Electrical Tape
Zoro
2AWG SPLICING KIT
BgB Supply
82-A1# 3M(TM) Scotchcast(TM) Inline Resin Power Cable Splice Kit 82-A1_ Up to 2 AWG_ 1 per box_ 10 per case
Florida Circuit
3M(TM) Scotchcast(TM) Inline Resin Power Cable Splice Kit 82-A1, Up to 2 AWG, 1 per box, 10 per case
Magellan Distribution
3M(TM) Scotchcast(TM) Inline Resin Power Cable Splice Kit;Up to 2 AWG
Allied Electronics
INLINE RES PWR CBL SPLICE KIT
TTI
INLINE RESIN SPLICE KIT
Digi-Key
98079856658 82A1 BROWN 4 X 50 RUNNER (NO HARDWARE)
Newark
3M Scotchcast Inline Resin Power Cable Splice Kit 82-A1, Up to 2 AWG, 1 per box, 10 per caseThe 82-A series is UL Listed 486D, File Number E102356. Connector is not included, order separately. Each kit makes one splice. Use the 3M Scotchcast Inline Resin Splice Kits 82-A Series to insulate and seal single conductor, unshielded cable splices through 5 kV and multiple conductor cables through 1 kV. Number of Conductors: -+ 1 for 5 kV -+ Multiple for 1 kVProduct ID: 3M 82-A1 UPC: 00-054007-25024-1, 00054007250241 Stock ID: 80-6109-8156-7, 80610981567
Hillas
Chemicals RESIN SPLICE KIT 2G
Mouser
3M Power Cable Splice Kit. Model: 82-A1. More details: Splice Kit, Power Cable Splice Kit, 2 AWG Wire Size, Max Cable Dia 0.625 In, Maximum Connector OD 0.40625 In, Standard Length 4.5 In, Voltage Rating Unshielded 5kV/Multiple Conductor Cables 1kV, Material #4 Resin, Temp Range Continuous 90 C, Intermittent 250 C, Overload 130 C, Color Black, Meets UL Listed 486D, File No. E102356, Resists Moisture, For Spliced Direct Burial, Submerged, Unshielded Cables, Includes Mold Body, Pouring Spout, Electrical Tape, Instruction Sheet
Grainger

Technical Specifications

RoHS Compliant

Documents

All-Spec
Datasheet 3 pages 4 years ago
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 82-A1
MMM 82-A1
3M CORP 82-A1
3M TOUCH SYSTEMS 82-A1
3MTOUCH 82-A1
3M COMP 82-A1
3M ELECTRICAL SPEC 82-A1
3M Electronic Solutions Division 82-A1
3M CORPORATION 82-A1
3M Scotch 82-A1
3M - ISD 82-A1
3M PREFERRED CONVERTER 82-A1
3M-CO 82-A1
3M HONG KONG LTD 82-A1
3M ESM 82-A1
THE 3M CO 82-A1
3M GROUP 82-A1
3M (TC) 82-A1
3M-SCC 82-A1
3M Electronic Specialty 82-A1
3m Electrical Products Div 82-A1
3M - EPD 82-A1
3M/R 82-A1
3m Ohesd 82-A1
3M Taiwan Ltd 82-A1

Search for other parts like 82-A »