Try the Octopart BOM Tool! Ad
octopart.com

Amphenol RF 82-5378

RF/COAXIAL, N BULKHEAD JACK, STRAIGHT, 50 OHM CRIMP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
82-5378 55 Buy Now »
USD
26.88 26.88 26.88 26.88 26.88
Mouser
523-82-5378 21 Buy Now »
USD
29.54 28.48 23.19 23.19 23.19
Newark
93F1529 0 ··
USD
23.19 21.56 21.56
Electronic Connector Company
82-5378 363 Buy Now »
USD
9.83 9.83 9.83 9.83 9.83
Avnet
82-5378 0 ··
USD
22.96 22.96 22.96
A.E. Petsche
82-5378 0 ··
USD
33.87 33.87 33.87 33.87 33.87
Abacus Technologies
82-5378 1,265 ··
Heilind Electronics
AMR082-5378 630 Buy Now »
Area51-Authorized
82-5378 0 ··
PEI Genesis
82-5378 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
82-5378 1,000 Buy Now »
Electronic Supply
82-5378 6 Send RFQ »
Quest
82-5378 8 Buy Now »
USD
12.88 9.66 9.66 9.66 9.66
4 Star Electronics
82-5378 1 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
82-5378 Contact ··
Peerless Electronic Supplies
82-5378 Contact Buy Now »

Descriptions

N Connectors BLHD JCK RG58,LMR195 7806A
Mouser
Conn Type N F 50Ohm Crimp ST Cable Mount Gold
A.E. Petsche
N |ST|CBL-JCK|BHD|CRM
TTI
Cross Referenced to AMPHENOL RF - Part AMR082-5378
Heilind Electronics
AMPHENOL N BULKHEAD JACK CRIMP
Peerless Electronic Supplies
N F RG58 BULKH CRIMP
PEI Genesis
RF/COAXIAL, N BULKHEAD JACK, STRAIGHT, 50 OHM CRIMP
Newark
Conn Type N F 50Ohm Crimp ST Cable Mount Gold
Avnet

Technical Specifications

Size-Length 44.196 mm
Contact Material Brass
RoHS Compliant
Contact Plating Gold

Documents

Mouser
Datasheet 1 page 11 years ago
Newark
Datasheet 1 page 4 years ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 1 page 11 years ago

Images

Alternate Names

AMPHENOL RF 82-5378
Amphenol-RF Division 82-5378
Amphenol RF/Microwave 82-5378
Amphenol RF (Formerly Amphenol Connex) 82-5378
AMPHENOL-RF DIVISION (VA) 82-5378

Search for other parts like 82- »