Amphenol RF 82-5375-RFX

connector,rf coaxial,n commercial str plug,crimp-crimp,for rg58,141 cable,50 ohm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
082-5375-RFX 28 Buy Now »
USD
5.10 4.97 4.92 4.85 4.82
Avnet
082-5375-RFX 0 ··
USD
5.76 5.68 4.90 4.90 4.90
Verical
82-5375-RFX 98 Buy Now »
USD
7.38 7.38 7.38 7.38
Digi-Key
ARF1709-ND 156 Buy Now »
USD
8.14 7.79 6.55 4.85 4.60
Newark 2
93F7583 555 Buy Now »
USD
7.77 7.24 6.51 5.69 5.69
88X5280 0 ··
USD
7.24 6.53 6.22 6.22
Chip One Stop Japan
C1S116700193716 28 Buy Now »
JPY
897.00 709.00 676.00 676.00 676.00
TTI
82-5375-RFX 1,198 Buy Now »
USD
3.98 3.98 3.98 3.98
Mouser
523-82-5375-RFX 420 Buy Now »
USD
7.26 6.42 5.21 4.06 4.06
Onlinecomponents.com
825375RFX 908 Buy Now »
USD
5.16 5.16 4.48 3.30 2.77
Master Electronics
0825375RFX 799 ··
USD
5.16 5.16 4.48 3.30 2.77
PEI Genesis
082-5375-RFX 98 Buy Now »
USD
6.18 6.18 5.28 5.28 5.28
Electro Enterprises
82-5375-RFX 25 ··
USD
19.10 12.73 9.55 9.55 9.55
Electronic Connector Company
82-5375-RFX 15 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
A.E. Petsche
82-5375-RFX 0 ··
USD
33.87 33.87 33.87 33.87 33.87
Allied Electronics
70142956 155 Buy Now »
USD
5.47 5.47 4.23 3.75 3.75
Peerless Electronic Supplies
82-5375-RFX Contact Buy Now »
Area51-Authorized
82-5375-RFX 0 ··
Richardson RFPD
82-5375-RFX 0 ··
Heilind Electronics 2
AMR082-5375-RFX 0 ··
AMR082-5375-RFX 0 ··
MCM Electronics
27-1885 31 Buy Now »
USD
8.49 8.49 8.49 8.49 8.49
Farnell
1966753 555 Buy Now »
GBP
6.04 5.63 5.06 4.42 4.42
element14 APAC
1966753 555 Buy Now »
SGD
11.19 9.89 8.03 6.26 5.83
Electro Sonic
0825375RFX 908 Buy Now »
USD
5.47 5.47 4.75 3.50 2.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
82-5375-RFX 10,000 Buy Now »
Freelance Electronics
82-5375-RFX 123 Buy Now »
USD
4.56 4.56 4.56 4.56 4.56
Quest
82-5375-RFX 18 Buy Now »
USD
5.75 2.88 2.88 2.88 2.88
NetSource Technology
82-5375-RFX 19 ··
STLAA.com
82-5375RFX 2 ··
Ralph's Elec.
082-5375-RFX 35 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
82-5375-RFX Contact Buy Now »
North Star Micro
82-5375-RFX Contact ··
Bristol Electronics
82-5375-RFX Contact Buy Now »
XS Micro
82-5375-RFX Contact ··
SemiconductorPLUS
82-5375-RFX Contact ··
TransparentC
82-5375-RFX Contact ··

Descriptions

RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP
element14 APAC
N Connectors STRAIGHT CRIMP PLUG RG58/141, LMR195
Mouser
Type N N PLUG RG58 CRIMP
Newark
Conn Type N PL 50Ohm Crimp ST Cable Mount Gold
Chip One Stop Japan
N |ST|CBL-PLG|F/H|CRM
TTI
connector,rf coaxial,n commercial str plug,crimp-crimp,for rg58,141 cable,50 ohm
Allied Electronics
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
A.E. Petsche
Conn Type N PL 50Ohm Crimp ST Cable Mount Gold
Verical
RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP
Farnell
N PLUG RG-58 CRIMP
Onlinecomponents.com
N-Type Straight Crimp Plug for
Master Electronics
CONN N PLUG STR 50 OHM CRIMP
Digi-Key
Cross Referenced to AMPHENOL RF - Part AMR082-5375-RFX
Heilind Electronics
NPLUG RG-58 CRIMP
Electro Sonic
N M RG58 STRT CRIMP
PEI Genesis
N-TYPE STRGHT CRMP PLG 50 OHM
Avnet
RF COAXIAL CABLE MOUNT CONNECTOR
Richardson RFPD

Technical Specifications

Contact Material Brass
Size-Length 34.544 mm
Size-Inner Diameter 6.35 mm
Insulation Material Teflon
RoHS Compliant
Contact Plating Gold

Documents

element14
Datasheet 1 page 13 years ago
Mouser
Datasheet 1 page 15 years ago
Newark
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 19 pages 7 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 19 pages 7 years ago
Datasheet 19 pages 7 years ago
Datasheet 1 page 8 years ago

Images

Alternate Names

AMPHENOL RF 82-5375-RFX
Amphenol-RF Division 82-5375-RFX
Amphenol RF/Microwave 82-5375-RFX
Amphenol RF (Formerly Amphenol Connex) 82-5375-RFX
AMPHENOL-RF DIVISION (VA) 82-5375-RFX

Search for other parts like 82- »