Molex 82-28-6081

Ribbon Cable 8Conductors 28AWG 30.48m Topcoat Copper Gray/Red Edge 300V Reel
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
First Conductor MarkBlack
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits8
Number of Conductors8
Number of Positions8
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch2.54 mm
Length30.48 m
Pitch2.54 mm
Ribbon Thickness1.0414 mm
Ribbon Width20.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 82-28-6081.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTH
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 82-28-6081.

Related Parts

Descriptions

Descriptions of Molex 82-28-6081 provided by its distributors.

Ribbon Cable 8Conductors 28AWG 30.48m Topcoat Copper Gray/Red Edge 300V Reel
Flat Cable Polyvinyl Chloride 8Conductors 28AWG 300V 30.48m Reel
2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Tinned, 8 Circuits, Reel 30.48m Length
1.00mm FFC/FPC Connectors 2.54MM 8P FLT CABLE 28AWG STRND 100'
Cross Referenced to MOLEX - Part MOL82-28-5714
Rib Cbl .100 100Rl TopCt 8Ckt 28awg
CBL RIBN 8COND 0.100 GRAY 100'

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0082286081
  • 082286081
  • 82286081

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
First Conductor MarkBlack
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits8
Number of Conductors8
Number of Positions8
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch2.54 mm
Length30.48 m
Pitch2.54 mm
Ribbon Thickness1.0414 mm
Ribbon Width20.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 82-28-6081.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages13 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet1 page6 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL VW-1
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago