Molex 0082283040

Ribbon Cable 40Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey, Red
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
First Conductor MarkRed
Insulation Resistance10 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits34
Number of Conductors40
ShieldingUnshielded
Voltage150 V
Voltage Rating (DC)150 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Depth40 mm
Length30.48 m
Pitch990.6 µm
Ribbon Thickness787.4 µm
Ribbon Width40.005 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 0082283040.

Molex
Datasheet1 page11 years ago
Datasheet3 pages16 years ago
Technical Drawing3 pages13 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0082283040.

Related Parts

Descriptions

Descriptions of Molex 0082283040 provided by its distributors.

Ribbon Cable 40Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
1.00mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Tinned, 40 Circuits, Reel 30.48m Length
Rib Cbl 1mm 100Rl Tin 40Ckt 28awg;24500-40-100B | Molex Incorporated 82-28-3040
1.00mm FFC/FPC Connectors 1.0MM FLAT CABLE 40P 28AWG 100'
Rib Cbl 1mm 100Rl Tin 40Ckt 28AWG
CBL RIBN 40COND 0.039 GRAY 50'

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 082283040
  • 82-28-3040
  • 82283040

Technical Specifications

Physical
Case/Package100
ColorGrey, Red
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
First Conductor MarkRed
Insulation Resistance10 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits34
Number of Conductors40
ShieldingUnshielded
Voltage150 V
Voltage Rating (DC)150 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Depth40 mm
Length30.48 m
Pitch990.6 µm
Ribbon Thickness787.4 µm
Ribbon Width40.005 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 0082283040.

Molex
Datasheet1 page11 years ago
Datasheet3 pages16 years ago
Technical Drawing3 pages13 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL VW-1
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago