Molex 82-28-3020

Ribbon Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Obsolete

Price and Stock

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
Technical
First Conductor MarkRed
Insulation Resistance10 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits20
Number of Conductors20
Number of Positions20
ShieldingUnshielded
Voltage150 V
Voltage Rating150 V
Voltage Rating (DC)150 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1 mm
Depth20 mm
Length30.48 m
Pitch990.6 µm
Ribbon Thickness787.4 µm
Ribbon Width19.9898 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 82-28-3020.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages12 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page7 years ago
Newark
Datasheet1 page8 years ago

Inventory History

3 month trend:
-4.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 91.12
$ 264.346
Stock
1,915
4,563
Authorized Distributors
3
2
Wire/Cable Type
Flat
-
Wire/Cable Gauge
28 AWG
-
Conductor Material
Copper
-
Cable Length
30.48 m
-
Voltage Rating
150 V
-
Shielding
Unshielded
-

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 82-28-3020.

Related Parts

Descriptions

Descriptions of Molex 82-28-3020 provided by its distributors.

Ribbon Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
1.00mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Tinned, 20 Circuits, Reel 30.48m Length
RIBBON CABLE, 20 CORE, 28 AWG, 300V
MOLEX 82-28-3020 / 20 COND. FLT/CABLE 1mm 28AWG
1.00mm FFC/FPC Connectors 20C 28G 1.0MM 100FT
1mm ROUND COND FLT CAB28AWG (7X36) 20 CKT
CBL RIBN 20COND 0.039 GRAY 50'
Flat/Ribbon Cable; Cable Shielding:Unshielded; No. Of Conductors:20Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Gray; Pitch Spacing:1Mm; Voltage Rating:150Vrohs Compliant: Yes |Molex 82-28-3020

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0082283020
  • 082283020
  • 24500-20-100B
  • 82283020

Technical Specifications

Physical
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
Technical
First Conductor MarkRed
Insulation Resistance10 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Circuits20
Number of Conductors20
Number of Positions20
ShieldingUnshielded
Voltage150 V
Voltage Rating150 V
Voltage Rating (DC)150 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1 mm
Depth20 mm
Length30.48 m
Pitch990.6 µm
Ribbon Thickness787.4 µm
Ribbon Width19.9898 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 82-28-3020.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages12 years ago
Datasheet3 pages16 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page7 years ago
Newark
Datasheet1 page8 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL VW-1
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago