Amphenol RF 82-202-1006

connector,rf coaxial,n straight plug,clamp/solder,for belden 9913,lmr400 cable

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ARF1020-ND 60 Buy Now »
USD
15.88 14.44 12.27 9.60 9.60
Verical 3
82-202-1006 74 Buy Now »
USD
6.00 6.00 6.00 6.00
82-202-1006 301 Buy Now »
USD
11.05 11.05 11.05
82-202-1006 100 Buy Now »
USD
13.62 13.62 13.62 13.62
Newark
94F661 153 Buy Now »
USD
14.13 13.23 12.34 11.50 11.50
TTI
82-202-1006 631 Buy Now »
USD
8.61 8.61 8.61 8.61 8.61
Allied Electronics
70142999 324 Buy Now »
USD
8.27 8.02 6.89 6.89 6.89
Mouser
523-82-202-1006 171 Buy Now »
USD
13.06 10.88 9.60 8.95 8.95
Onlinecomponents.com
822021006 186 Buy Now »
USD
9.76 9.76 8.27 6.10 6.10
Powell Electronics
82-202-1006 1 Buy Now »
USD
8.16 6.02 6.02
Master Electronics
822021006 75 ··
USD
9.76 9.76 8.27 6.10 6.10
Richardson RFPD
82-202-1006 74 Buy Now »
USD
5.95 5.95 5.95 5.95 5.95
Electronic Connector Company
82-202-1006 20 Buy Now »
USD
0.330 0.330 0.330 0.330 0.330
Electro Enterprises
82-202-1006 14 ··
USD
28.55 19.03 14.28 14.28 14.28
Avnet
82-202-1006 0 ··
USD
9.04 9.04 9.04
Abacus Technologies
822021006 612 ··
PEI Genesis
082-202-1006 0 ··
Area51-Authorized
82-202-1006 0 ··
Heilind Electronics 2
AMR082-202-1006 0 ··
AMR082-202-1006 0 ··
Electro Sonic
0822021006 186 Buy Now »
USD
10.35 10.35 8.77 6.47 6.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
82-202-1006 2 Buy Now »
USD
14.85 9.90 9.90 9.90 9.90
EE-USA.com
82-202-1006 25 Buy Now »
Ralph's Elec.
082-202-1006 3 Buy Now »
4 Star Electronics
82-202-1006 2 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics 2
82-202-1006 Contact Buy Now »
82-202-1006 Contact Buy Now »
USD
13.75 13.75 13.75 13.75 13.75
North Star Micro
82-202-1006 Contact ··
XS Micro
82-202-1006 Contact ··
TransparentC
82-202-1006 Contact Send RFQ »
Peerless Electronic Supplies
82-202-1006 Contact Buy Now »

Descriptions

N Connectors STRT PLG LMR400/7810 9913, 8214, CLAMP
Mouser
N |ST|CBL-PLG|F/H|CLM
TTI
Conn Type N PL 0Hz to 11GHz 50Ohm Clamp ST Cable Mount Gold
Verical
N-TYPE STRGHT CLP PLG FOR RG-8, 50 OHM
Avnet
RF COAXIAL CABLE MOUNT CONNECTOR
Richardson RFPD
RF/COAXIAL N PLUG STR 50 OHM CLAMP/SOLDER
Newark
RF COAXIAL, N, STRAIGHT PLUG, 50OHM
element14 APAC
CONN N PLUG STR 50 OHM SOLDER
Digi-Key
Electrical Connector Cylindrical
Electro Enterprises
AMPHENOL N PLUG FOR BELDEN 9913
Peerless Electronic Supplies
RF COAXIAL, N, STRAIGHT PLUG, 50OHM
Farnell
N-Type Straight Clamp Plug for
Master Electronics
connector,rf coaxial,n straight plug,clamp/solder,for belden 9913,lmr400 cable
Allied Electronics

Technical Specifications

RoHS Compliant
Contact Plating Silver Gold
Contact Material Brass
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 38.1 mm
Insulation Material Tetrafluoroethylene (TFE)
Mounting Type Solder

Documents

Newark
Datasheet 1 page 11 years ago
Farnell
Datasheet 1 page 13 years ago
Arrow
Datasheet 19 pages 7 years ago
Digi-Key
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 19 pages 7 years ago
Datasheet 19 pages 7 years ago

Images

Alternate Names

AMPHENOL RF 82-202-1006
Amphenol-RF Division 82-202-1006
Amphenol RF/Microwave 82-202-1006
Amphenol RF (Formerly Amphenol Connex) 82-202-1006
AMPHENOL-RF DIVISION (VA) 82-202-1006

Search for other parts like 82- »