Keystone 8189

Screw Terminal; 45 Deg. PC Mount; THM; Unassembled; Threaded 6-32; Brass/Nickel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-8189-ND 837 Buy Now »
USD
1.09 0.751 0.648 0.519 0.412
Mouser
534-8189 400 Buy Now »
USD
0.860 0.759 0.654 0.494 0.416
Future Electronics
8189 700 Buy Now »
USD
0.530 0.490 0.490
Heilind Electronics
KEY8189 435 Buy Now »
USD
1.09 1.09 1.09 1.09 1.09
Newark
26C1916 0 ··
USD
0.896 0.822 0.822
Sager Electronics
8189 0 ··
USD
0.707 0.635 0.635
Allied Electronics
70485294 0 ··
USD
0.690 0.600 0.550 0.550
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
8189 435 Buy Now »
Quest
8189 94 Buy Now »
RS Components
4091909 620 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8189 Contact ··

Descriptions

TERM SCREW 6-32 4 PIN PCB
Digi-Key
PC Mount -45 Degree Supplied w/Screw-Unassembled
Keystone
CRIMP TERMINAL FOR PCB
RS Components
45 DEGREE SCREW TERMINAL
Interstate Connecting Components
Conn Power Tap 1 POS Solder Thru-Hole 4 Terminal 1 Port
Sager Electronics
Screw Terminal; 45 Deg. PC Mount; THM; Unassembled; Threaded 6-32; Brass/Nickel
Allied Electronics
Brass Tin Plated 45° Press-In PC Mount Screw Terminal
Future Electronics
Standard Terminal Block; Contact Material:Brass; Contact Plating:Tin; Pitch Spacing:0.079"; Gender:Plug; Mounting Type:PC Board; No. of Contacts:4; No. of Rows:2 ;RoHS Compliant: Yes
Newark
45 DEGREE SCREW TERMINAL
Heilind Electronics

Technical Specifications

Number of Rows 2
Mounting Type PC Board PCB
Number of Contacts 4
Pin Pitch 2 mm
Lead-Free Status Lead Free
Packaging Bulk
Material Brass
RoHS Compliant
Contact Plating Tin
Termination Style Screw
Contact Material Brass
Orientation 45° Angle
Gender Male

Documents

Keystone
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 14 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 4 pages 11 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Jameco
Datasheet 4 pages 10 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 8189
KEY 8189
MILLER 8189
KEYS 8189
ACR 8189
KEYSTONE ELECTRONICS CORP 8189
KEYSTONE THERMOMETRICS 8189
GREMAR 8189
KEYSTN 8189
KEYSTON 8189
SUPER GLOVE 8189
KEYSTONE ELE 8189
KEYSTONE ELECT 8189
KEYSTONE ELEC 8189
JWMLR 8189
KEYSTONE ELECTR 8189
KEYSTONE ELECTRONICS CORPORATION 8189
KEYSTONE ELECTRONICS (VA) 8189
KEYSTONE ELECTO 8189
KEYSTONE (SPCR/STDF) 8189
KEYSTONE ELECTRO 8189
KEYSTONE ELEC CORP 8189
KSTN 8189
KEYSTONE ELECTRIC CORP 8189
KEYSTO 8189

Search for other parts like 8189 »