C&K Components 8168SHAQE2

Pushbutton Switches Switch Pb Spdt Plung er Ra Pcb
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Schedule B8536509035
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.51 mm
Depth31.47 mm
Length12.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8168SHAQE2.

Sager Electronics
Datasheet10 pages7 years ago
Electro Sonic
Datasheet10 pages5 years ago
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Master Electronics
Datasheet10 pages8 years ago
Factory Futures
Datasheet10 pages12 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8168SHAQE2.

Related Parts

Descriptions

Descriptions of C&K Components 8168SHAQE2 provided by its distributors.

Pushbutton Switches Switch Pb Spdt Plung er Ra Pcb
SWITCH PUSHBUTTON SPDT 6A 120V
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk
C&K 8168SHAQE2 Switches > Pushbutton > SubMiniature Push
Pushbutton |C&k Components 8168SHAQE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Current Rating6 A
Electrical Life50 kcycles
Max Current Rating6 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationRight Angle
PackagingBulk
Schedule B8536509035
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.51 mm
Depth31.47 mm
Length12.57 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8168SHAQE2.

Sager Electronics
Datasheet10 pages7 years ago
Electro Sonic
Datasheet10 pages5 years ago
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Master Electronics
Datasheet10 pages8 years ago
Factory Futures
Datasheet10 pages12 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago