Lindstrom 8149

80 Series ESD-Safe Extended Tip Cutter, Flush, 4-1/2" Long

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hisco
8149-43975 5 Buy Now »
USD
97.64 97.64 97.64 97.64 97.64
All-Spec
8149-43975 5 Buy Now »
USD
97.64 97.64 97.64 97.64 97.64
Farnell
3105556 0 ··
GBP
85.90 85.90 85.90 85.90 85.90
element14 APAC
3105556 0 ··
SGD
234.44 234.44 234.44 234.44 234.44

Descriptions

Cutter 4.5 inch flush cut esd extended tip
All-Spec
80 Series ESD-Safe Extended Tip Cutter, Flush, 4-1/2" Long
Hisco
CUTTER, TIP, FULL FLUSH, 110MM; Overall Length:110mm; Cutter Type:Flush Cut; Cut Type:Full Flush; Cutting Capacity:0.6mm; Blade Length:5mm; Copper Wire Cutting Capacity:0.6mm; Cut Distance:1mm; Edge Finish/Profile:Full Flush; Handle Type:PVC/Neoprene Jacket; Head Length:14mm; Head Type:Tip; Joint Construction:Box Joint; Length:110mm; Width, Blade:5mm
Farnell
CUTTER, TIP, FULL FLUSH, 110MM; Overall Length:110mm; Cutter Type:Flush Cut; Cutting Capacity Max:0.6mm; Cutting Edge Hardness:65°; SVHC:No SVHC (20-Jun-2011); Blade Length:5mm; Blade Width:5mm; Copper Wire Cutting Capacity:0.6mm; Cut Distance:1mm; Cut Type:Full Flush; Edge Finish / Profile:Full Flush; Handle Type1:PVC / Neoprene Jacket; Head Length:14mm; Joint Construction:Box Joint; Length:110mm
element14 APAC

Technical Specifications

Size-Length 110 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 13 years ago

Images

Alternate Names

SANDVIK LINDSTROM INC 8149
Lindstrom Metric 8149

Search for other parts like 8149 »