Lindstrom 8140

Diagonal cutting pliers [Lindstrom] 8140 Diagonal cutting pliers 7314150050949

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX0052 2 Buy Now »
USD
68.91 66.83 60.00 60.00 60.00
All-Spec
8140-43975 184 Buy Now »
USD
45.89 45.89 45.89 45.89 45.89
Zoro
G0767831 Yes ··
USD
48.26 48.26 48.26 48.26 48.26
Hisco
8140-43975 184 Buy Now »
USD
45.89 45.89 45.89 45.89 45.89
Chip One Stop Global
C1S424400000040 76 Buy Now »
USD
70.40 56.60 51.30 51.30 51.30
Kimco
LIN-8140 Yes ··
USD
43.71 43.71 43.71 43.71 43.71
element14 APAC
440176 117 Buy Now »
SGD
88.37 88.37 88.37 88.37 88.37
Farnell
440176 56 Buy Now »
GBP
34.90 34.90 34.90 34.90 34.90
Distrelec
8140 100 Buy Now »
EUR
48.48 46.61 46.61 46.61 46.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8140 Contact ··

Descriptions

CUTTER, SIDE, SEMI FLUSH, 110MM
North Star Micro
CUTTER, SIDE, SEMI FLUSH, 110MM; Overall Length:110mm; Cutter Type:Side; Cut Type:Flush; Cutting Capacity Max:1.25mm; SVHC:No SVHC (18-Jun-2010); Blade Length:10mm; Copper Wire Cutting Capacity:1.25mm; Edge Finish / Profile:Semi Flush; Length:110mm; Soft Iron Cutting Capacity:0.6mm
Farnell
CUTTER, SIDE, SEMI FLUSH, 110MM; Overall Length:110mm; Cutter Type:Side; Cut Type:Flush; Cutting Capacity Max:1.25mm; Cutting Edge Hardness:65°; SVHC:No SVHC (19-Dec-2011); Blade Length:10mm; Copper Wire Cutting Capacity:1.25mm; Edge Finish / Profile:Semi Flush; Length:110mm; Soft Iron Cutting Capacity:0.6mm
element14 APAC
Diagonal cutting pliers [Lindstrom] 8140 Diagonal cutting pliers 7314150050949
Distrelec
LINDSTROM 8140 Diagonal Cutter. More details: Diagonal Cutter
Zoro
80 Series ESD-Safe Oval Head Micro Bevel Cutters, 4-3/8" Long
Hisco
CUTTER, SIDE, SEMI FLUSH, 110MM; Overall Length:110mm; Cutter Type:Side; Cut Type:Flush; Cutting Capacity Max:1.25mm; SVHC:No SVHC (18-Jun-2010); Blade Length:10mm; Copper Wire Cutting Capacity:1.25mm; Edge Finish / Profile:Semi ;RoHS Compliant: NA
Newark
Cutter 4.33 inch micro bevel esd 4.3 inch long 80 series
All-Spec

Technical Specifications

Size-Length 110 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 9 years ago
Newark
Datasheet 60 pages 3 years ago

Images

Alternate Names

SANDVIK LINDSTROM INC 8140
Lindstrom Metric 8140

Search for other parts like 8140 »