Lindstrom 8132

80 Series ESD-Safe Extra Small Oval Head Ultra Flush Cutters, 4-1/4" Long

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50M7083 11 Buy Now »
USD
100.54 100.54 86.33 82.32 82.32
All-Spec
8132-43975 5 Buy Now »
USD
52.36 52.36 52.36 52.36 52.36
Hisco
8132-43975 5 Buy Now »
USD
52.36 52.36 52.36 52.36 52.36
Kimco
LIN-8132 Yes ··
USD
49.87 49.87 49.87 49.87 49.87
Farnell
1356129 32 Buy Now »
GBP
42.30 42.30 42.30 42.30 42.30
element14 APAC
1356129 34 Buy Now »
SGD
115.61 115.61 115.61 115.61 115.61

Descriptions

CUTTER, OVAL HEAD, ULTRA; Overall Length:108mm; Cutter Type:Diagonal; Cut Type:Ultra Flush; Cutting Capacity Max:1.25mm; Cutting Edge Hardness:65°; SVHC:No SVHC (19-Dec-2011)
element14 APAC
80 Series ESD-Safe Extra Small Oval Head Ultra Flush Cutters, 4-1/4" Long
Hisco
CUTTER, OVAL HEAD, ULTRA; Overall Length:108mm; Cutter Type:Diagonal; Cutting Capacity Max:1.25mm; SVHC:No SVHC (18-Jun-2010); Cut Type:Ultra Flush ;RoHS Compliant: NA
Newark
CUTTER, OVAL HEAD, ULTRA; Overall Length:108mm; Cutting Capacity:1.25mm
Farnell
Cutter 4.25 inch ultra flush esd extra small oval
All-Spec

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 8 years ago
Newark
Datasheet 60 pages 3 years ago

Images

Alternate Names

SANDVIK LINDSTROM INC 8132
Lindstrom Metric 8132

Search for other parts like 8132 »