C&K Components 8121SD9AGE

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
8121SD9AGE 1,833 Buy Now »
USD
2.40 2.16 2.16
8121SD9AGE 7,152 Buy Now »
USD
6.31 6.31 5.83 5.04
Arrow
8121SD9AGE 1,833 Buy Now »
USD
2.55 2.30 2.30 2.07 2.07
Avnet
8121SD9AGE 0 ··
USD
8.63 8.44 7.63 7.63 7.63
Digi-Key
CKN4013-ND 318 Buy Now »
USD
8.40 7.79 6.97 5.74 5.33
Newark
40M6677 55 Buy Now »
USD
11.75 11.75 9.55 8.67 8.67
Chip One Stop Japan
C1S146000085330 1,833 Buy Now »
JPY
953.00 770.00 646.00 180.00 180.00
Onlinecomponents.com
8121SD9AGE 7,169 Buy Now »
USD
2.35 2.35 1.93 1.66 1.60
Chip One Stop Global
C1S146000085330 7,152 Buy Now »
JPY
1640.00 1510.00 1130.00 984.00 984.00
Master Electronics
8121SD9AGE 5,593 ··
USD
2.35 2.35 1.93 1.66 1.60
Mouser
611-8121-231 595 Buy Now »
USD
7.63 7.63 6.83 5.62 5.62
Sager Electronics
8121SD9AGE 464 Buy Now »
USD
1.98 1.87 1.87
Future Electronics
8121SD9AGE 1,564 Buy Now »
USD
1.73 1.73 1.67 1.67
TTI
8121SD9AGE 2,952 Buy Now »
Allied Electronics
70128636 0 ··
USD
8.19 8.19 8.19
PEI Genesis
8121SD9AGE 0 ··
Farnell
2435239 0 ··
GBP
5.62 5.21 4.52 3.84 3.84
element14 APAC
2435239 0 ··
SGD
12.34 12.34 11.05 9.09 8.93
Electro Sonic
8121SD9AGE 7,169 Buy Now »
USD
2.49 2.49 2.05 1.76 1.70
Avnet Europe
8121SD9AGE 300 Buy Now »
EUR
7.62 7.62 2.77 2.35 2.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
8121SD9AGE 82 Buy Now »
USD
8.67 4.33 4.05 4.05 4.05
Chip 1 Exchange
8121SD9AGE Yes ··
STLAA.com
8121SD9AGE 403 ··
4 Star Electronics
8121SD9AGE 100 Send RFQ »
GreenTree Electronics
8121SD9AGE 580 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8121SD9AGE Contact ··
Touchstone Systems
8121SD9AGE Contact Send RFQ »
XS Micro
8121SD9AGE Contact ··
TransparentC
8121SD9AGE Contact ··

Descriptions

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Chip One Stop Global
SWITCH PUSHBUTTON SPDT 1A 120V
Digi-Key
PB SWITCH, SPDT, 1A, 120V, THD
Farnell
PB SWITCH, SPDT, 1A, 120V, THD
element14 APAC
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Avnet
PB SWITCH, SPDT, 1A, 120V, THD
Newark
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Chip One Stop Japan
8020 Series SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
Future Electronics
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Sager Electronics
Switch, PC-MNTED, Pushbutton, SPDT, ON-MOM., Snap Action MOM/RT ANGLE MOUNTING
Allied Electronics
1AMP 120V SPDT ON-MOM
TTI
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk
Verical

Technical Specifications

Current Rating 1 A
Flammability Rating UL 94 V-0
Mounting Type Through Hole PC Board
Contact Current Rating 1 A
Lead-Free Status Lead Free
Size-Width 12.7 mm
Contacts Type SPDT
Size-Length 10.414 mm
Insulation Resistance 1 GΩ
RoHS Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Size-Height 26.2382 mm

Documents

Allied Electronics
Datasheet 17 pages 7 months ago
Datasheet 6 pages 8 years ago
Datasheet 17 pages 1 year ago
Future Electronics
Datasheet 17 pages 4 years ago
Farnell
Datasheet 17 pages 8 years ago
Datasheet 17 pages
element14 APAC
Datasheet 17 pages 3 years ago
Onlinecomponents.com
Datasheet 17 pages 3 years ago
Datasheet 17 pages 8 years ago
Datasheet 6 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 10 pages 4 years ago
Datasheet 7 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 4 pages 4 years ago
Jameco
Datasheet 18 pages 11 years ago
Electro Sonic
Datasheet 8 pages 3 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Newark
Datasheet 17 pages
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K 8121SD9AGE
CKCOMP 8121SD9AGE
C&K COMPONENTS INC 8121SD9AGE
C&K SWITCHES 8121SD9AGE
C&K SWITCH 8121SD9AGE
C & K COMPONENT 8121SD9AGE
C&K COMPONEN 8121SD9AGE
C AND K COMPONENTS 8121SD9AGE
C&K Components Corp 8121SD9AGE
C&K/ITT CANNON 8121SD9AGE
C&K COMPO 8121SD9AGE
C AND K 8121SD9AGE
ITTE 8121SD9AGE
C & K COMPON 8121SD9AGE
C&K COMPONENTS (VA) 8121SD9AGE
C&K Switc 8121SD9AGE
C&K Components (Schadow) 8121SD9AGE
ITT/C&K 8121SD9AGE
C & K Components Incorporated 8121SD9AGE
C & K TECH 8121SD9AGE
C&K/NONE 8121SD9AGE
C & K 8121SD9AGE
C&K/ITT 8121SD9AGE
C & K COM 8121SD9AGE
ITT Industries Cannon Switch / C&K 8121SD9AGE

Search for other parts like 8121SD »