3M 81080-600203-RB

Conn Ejector Header HDR 80 POS 1.27mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
81080-600203-RB 0 ··
USD
10.58 10.42
Mouser
517-81080-600203-RB 100 Buy Now »
USD
17.11 17.11 13.04 12.25 12.25
Digi-Key
81080-600203-RB-ND 0 ··
USD
12.33 12.33
Allied Electronics
70429972 0 ··
USD
18.26 18.26 15.69 14.35 14.35
Farnell
1224898 0 ··
GBP
8.94 8.16 7.13 6.72 6.72
element14 APAC
1224898 0 ··
INR
1559.68 1559.68 1188.67 1172.40 1172.40
RS Components
6288509 104 Buy Now »
GBP
10.49 10.49 8.88 7.69 7.69
Avnet Europe
81080-600203-RB 0 ··
EUR
9.49 9.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
81080-600203-RB Contact ··
XS Micro
81080-600203-RB Contact ··
SemiconductorPLUS
81080-600203-RB Contact ··

Descriptions

MINIATURE HE10 MALE 80 WAYS
RS Components
HEADER, STRAIGHT, 80WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:68; Termination Method:Solder; Contact Material:Copper Alloy; Contact Plating:Matte Tin; Mounting Type:PCB Through Hole with Press Fit Post; Approval Bodies:UL, CSA; Colour:Black; Current Rating:0.5A; External Length / Height:10.29mm; Flammability Rating:UL94V-0; Insulation Resistance:10Mohm; Length:65.02mm; Material:High Temp. Plastic (LCP); Max Operating Temperature:+105°C; Min Temperature Operating:-55°C; Plating:Nickel; Polarisation Type:Tripolarisation; Row Pitch:2.54mm; Voltage, Withstand:500V; Width, External:7.87mm; Panel Thickness:1.57mm; Pitch:1.27mm; Wire Size, AWG:30AWG
Farnell
HEADER, STRAIGHT, 80WAY; Connector Type:Wire to Board; Gender:Header; No. of Contacts:80; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Body Plating:Nickel; Colour:Black; Connector Mounting Orientation:PC Board; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Matte Tin; Current Rating:0.5A; External Length / Height:10.29mm; External Width:7.87mm; Flammability Rating:UL94V-0; Insulation Resistance:10Mohm; Insulation Resistance:10Mohm; Length:65.02mm; Material:High Temp. Plastic (LCP); Mounting Type:PCB Through Hole with Press Fit Post; No. of Ways:80; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Panel Thickness:1.57mm; Polarisation Type:Tripolarisation; Row Pitch:2.54mm; Termination Method:Solder; Wire Size:30AWG; Withstand Voltage:500V
element14 APAC
CONN HEADER 80POS STR T/H SLD
Digi-Key
Conn Ejector Header HDR 80 POS 1.27mm Solder ST Thru-Hole
Avnet
MINIATURE HE10 MALE 80 WAYS
Allied Electronics

Technical Specifications

Pin Pitch 1.27 mm
Packaging Tray
Housing Color Black
Insulation Resistance 10 MΩ
Housing Material Plastic
Number of Rows 2
Size-Height 10.29 mm
Lead-Free Status Lead Free
Color Black
Number of Positions 80
Size-Length 65.02 mm
Contact Material Copper
Flammability Rating UL 94 V-0
Current Rating 500 mA
Size-Width 7.87 mm
Number of Contacts 80
REACH SVHC Compliance No SVHC
Mounting Type Through Hole Vertical
Contact Plating Tin
Gender Male
RoHS Compliant
Wire Gauge 30 AWG

Documents

Arrow
Datasheet 8 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 81080-600203-RB
MMM 81080-600203-RB
3M CORP 81080-600203-RB
3M TOUCH SYSTEMS 81080-600203-RB
3MTOUCH 81080-600203-RB
3M COMP 81080-600203-RB
3M ELECTRICAL SPEC 81080-600203-RB
3M Electronic Solutions Division 81080-600203-RB
3M CORPORATION 81080-600203-RB
3M Scotch 81080-600203-RB
3M - ISD 81080-600203-RB
3M PREFERRED CONVERTER 81080-600203-RB
3M-CO 81080-600203-RB
3M HONG KONG LTD 81080-600203-RB
3M ESM 81080-600203-RB
THE 3M CO 81080-600203-RB
3M GROUP 81080-600203-RB
3M (TC) 81080-600203-RB
3M-SCC 81080-600203-RB
3M Electronic Specialty 81080-600203-RB
3m Electrical Products Div 81080-600203-RB
3M - EPD 81080-600203-RB
3M/R 81080-600203-RB
3m Ohesd 81080-600203-RB
3M Taiwan Ltd 81080-600203-RB

Search for other parts like 81080- »